ATmega32M1 Series 8-bit Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 16MHZ, IND TEMP 6.962In Stock
Min.: 1
Mult.: 1
: 2.000

AVR 32 kB 2 kB TQFP-32 16 MHz 10 bit 27 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega32M1 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB FLASH 1KB EE 2KB SRAM 20 MHz 5V 538In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB TQFP-32 16 MHz 10 bit 27 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega32M1 Tray

Microchip Technology 8-bit Microcontrollers - MCU 32KB FLASH 1KB EE 2KB SRAM 20 MHz 5V Non-Stocked Lead-Time 11 Weeks
Min.: 416
Mult.: 416

AVR 32 kB 2 kB QFN-32 16 MHz 10 bit 27 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega32M1 Tray