C8051F38C Series 8-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB 8-bit MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1.533
Mult.: 1.533

8051 16 kB 2.25 kB QFN-32 48 MHz 10 bit 25 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F38C Tube
Silicon Labs 8-bit Microcontrollers - MCU USB-Flash-16k-ADC-QFN32 Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

C8051F38C Reel