MSP430F425 Series 16-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU 16KB Flash 512B RAM SigDelt ADC/128 sLCD A 595-430F425IPMR Non-Stocked Lead-Time 18 Weeks
Min.: 160
Mult.: 160

MSP430 16 kB 512 B LQFP-64 16 MHz 16 bit 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F425 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16KB Flash 512B RAM SigDelt ADC/128 sLCD A 595-430F425IPM Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

MSP430 16 kB 512 B LQFP-64 16 MHz 16 bit 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F425 Reel