MSP430F5328 Series 16-bit Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU 25 MHz MCU with 128K B Flash 10KB SRAM A A 595-MSP430F5328IZXH 2.459In Stock
Min.: 1
Mult.: 1
: 2.500

MSP430 128 kB 10 kB NFBGA-80 25 MHz 12 bit 63 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5328 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 25 MHz MCU with 128K B Flash 10KB SRAM A A 595-MSP430F5328IZXHR 924In Stock
Min.: 1
Mult.: 1

MSP430 128 kB 10 kB NFBGA-80 25 MHz 12 bit 47 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5328 Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5328IRGCR A 595-MSP430F5328IRGCR 718In Stock
Min.: 1
Mult.: 1
: 250

MSP430 128 kB 10 kB VQFN-64 25 MHz 12 bit 47 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5328 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MSP430F532x Mixed Si gnal MCU A 595-MSP4 A 595-MSP430F5328IRGCT 1.074In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 128 kB 10 kB VQFN-64 25 MHz 12 bit 47 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5328 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 250

MSP430 128 kB 10 kB VQFN-64 25 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F5328 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU THR OUGH MOUSER A 595-P A 595-P430F5328TRGCTEP Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250
: 250

128 kB VQFN-64 SMD/SMT - 40 C + 105 C MSP430F5328 Reel