MSP430FR6972 Series 16-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 64KB FRAM 2KB SRAM LCD A A 595-430FR6972IRGCT 1.266In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 64 kB 2 kB VQFN-64 16 MHz 12 bit 51 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR6972 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 64KB FRAM 2KB SRAM LCD A A 595-MSP430FR6972IPM 994In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 64 kB 2 kB LQFP-64 16 MHz 12 bit 51 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR6972 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16Mhz LP MCU 0 A 595 -MSP430FR6972IPMR A A 595-MSP430FR6972IPMR 146In Stock
Min.: 1
Mult.: 1

MSP430 64 kB 2 kB LQFP-64 16 MHz 12 bit 51 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR6972
Texas Instruments 16-bit Microcontrollers - MCU 16Mhz LP MCU 0 A 595 -430FR6972IRGCR A 5 A 595-430FR6972IRGCR Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
: 250

MSP430 64 kB 2 kB VQFN-64 16 MHz 12 bit 51 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR6972 Reel