XMEGA 8-bit Microcontrollers - MCU

Results: 235
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL,2KB EE,4KB SRAM 1.6-3.6V 5.812In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB VQFN-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D4 Tray
Microchip Technology 8-bit Microcontrollers - MCU 192K FLASH;4K EE;16K SRAM;1.6-3.6V;32MHz 2.325In Stock
Min.: 1
Mult.: 1

AVR 192 kB 16 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D3 Tray
Microchip Technology 8-bit Microcontrollers - MCU 44QFN 85C GREEN 1.6-3.6V 21.110In Stock
Min.: 1
Mult.: 1
: 4.000

AVR 32 kB 4 kB VQFN-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4U Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8/16-bit AVR MCU 4.110In Stock
Min.: 1
Mult.: 1

AVR 128 kB 8 kB TQFP-64 32 MHz 12 bit 36 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA B3 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64 IND TEMP, GREEN, 1.6-3.6V T&R 3.324In Stock
Min.: 1
Mult.: 1
: 1.000

AVR 256 kB 16 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3U Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 256KB FLASH 4KB EE 16K SRAM 3.6V 3.830In Stock
Min.: 1
Mult.: 1

AVR 256 kB 16 kB TQFP-64 32 MHz 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D3 Tray
Microchip Technology 8-bit Microcontrollers - MCU 44TQFP, 105C TEMP, GREEN, 1.6-3.6V, T&R 7.645In Stock
Min.: 1
Mult.: 1
: 2.000

AVR 32 kB 4 kB TQFP-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit 0 C + 105 C XMEGA A4U Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 256K+8K; Batt Backup 1.744In Stock
Min.: 1
Mult.: 1

AVR 256 kB 16 kB QFN-64 32 MHz 12 bit 49 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3B Tray

Microchip Technology 8-bit Microcontrollers - MCU 64QFN, 85C, GREEN 1.6-3.6V, T&R 3.711In Stock
Min.: 1
Mult.: 1
: 4.000

AVR 256 kB 8 kB QFN-64 32 MHz 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3U Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32TQFP, IND TEMP GREEN,1.6-3.6V 46.112In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB TQFP-32 32 MHz 12 bit 26 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA E5 Tray

Microchip Technology 8-bit Microcontrollers - MCU 32QFN 4x4mm IND TEMP GREEN 1.6-3.6V 7.816In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB UQFN-32 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA E5 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64 TQFP, 105C TEMP, GREEN, 1.6-3.6V 3.786In Stock
Min.: 1
Mult.: 1

AVR 256 kB 16 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 105 C XMEGA A3U Tray
Microchip Technology 8-bit Microcontrollers - MCU 44QFN, IT, Grn 1.6-3.6V 7.400In Stock
Min.: 1
Mult.: 1
: 4.000

AVR 16 kB 2 kB VQFN-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4U Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 192KB FL 4KB EE 16K SRAM IND 1.6-3.6V 2.630In Stock
Min.: 1
Mult.: 1
: 1.000

AVR 192 kB 16 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D3 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 32QFN 4x4mm IND TEMP GREEN1.6-3.6V 5.351In Stock
Min.: 1
Mult.: 1
: 6.000

AVR 8 kB 1 kB UQFN-32 32 MHz 12 bit 26 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA E5 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB FL 2KB EE 8KB SRAM IND 1.6-3.6V 2.912In Stock
Min.: 1
Mult.: 1
: 1.000

AVR 128 kB 8 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU TQFP, 105C, Green 1.6-3.6V 6.549In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB TQFP-32 32 MHz 12 bit 26 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 105 C XMEGA E5 Tray
Microchip Technology 8-bit Microcontrollers - MCU 256KB FL 4KB EE 16K SRAM IND 1.6-3.6V 732In Stock
Min.: 1
Mult.: 1
: 1.000

AVR 256 kB 16 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D3 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 64QFN, IND TEMP GREEN, 1.62-3.6V 1.637In Stock
Min.: 1
Mult.: 1

AVR 384 kB 32 kB QFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA C3 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR XMEGA 64KB FLASH 2KB EE 4K 4.011In Stock
Min.: 1
Mult.: 1
: 1.500

AVR 64 kB 4 kB TQFP-100 32 MHz 12 bit 78 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A1U Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB FLASH 2KB EE 8KB SRAM 3.6V 318In Stock
Min.: 1
Mult.: 1

AVR 128 kB 8 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D3 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 192KB + 8KB 1.092In Stock
Min.: 1
Mult.: 1

AVR 192 kB 16 kB TQFP-64 32 MHz 8 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 32KB + 4KB 608In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB TQFP-44 32 MHz 12 bit 36 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4 Tray

Microchip Technology 8-bit Microcontrollers - MCU 256KB FL 4KB EE 16K SRAM IND 1.6-3.6V 3.251In Stock
Min.: 1
Mult.: 1
: 4.000

AVR 256 kB 16 kB VQFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D3 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 32QFN 4x4mm IND TEMP GREEN 1.6-3.6V 9.562In Stock
Min.: 1
Mult.: 1
: 6.000

AVR 32 kB 4 kB UQFN-32 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA E5 Reel, Cut Tape, MouseReel