XC7Z100 Series SoC FPGA

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Number of Cores Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Minimum Operating Temperature Maximum Operating Temperature
AMD / Xilinx SoC FPGA XC7Z100-2FFG900I 4In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 444000 LE 69350 ALM 26.5 Mbit 362 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z100-1FFG900I 3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 444000 LE 69350 ALM 26.5 Mbit 362 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z100-2FFG1156I 1In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1156 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 444000 LE 69350 ALM 26.5 Mbit 400 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z100-1FFG1156I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1156 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 444000 LE 69350 ALM 26.5 Mbit 400 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z100-L2FFG900I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 444000 LE 69350 ALM 26.5 Mbit 362 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z100-1FF900I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1
SMD/SMT FCBGA-900 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 444000 LE 69350 ALM 26.5 Mbit 362 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z100-2FF900I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1
SMD/SMT FCBGA-900 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 444000 LE 69350 ALM 26.5 Mbit 362 I/O - 40 C + 100 C