SoC FPGA

Results: 3.997
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Number of Cores Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Program Memory Size Data RAM Size Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature
AMD / Xilinx SoC FPGA XCZU9EG-2FFVB1156E
2In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1156 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 599500 LE 34260 ALM 32.1 Mbit 352 I/O 850 mV 0 C + 100 C
Altera SoC FPGA 43In Stock
Min.: 1
Mult.: 1

SMD/SMT UBGA-672 ARM Cortex A9 2 Core 925 MHz 2 x 32 kB 2 x 32 kB 85000 LE 32070 ALM 3.88 Mbit 145 I/O 1.1 V - 40 C + 100 C
Altera SoC FPGA 26In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-896 ARM Cortex A9 2 Core 925 MHz 2 x 32 kB 2 x 32 kB 85000 LE 32070 ALM 3.88 Mbit 288 I/O 1.1 V 0 C + 85 C
Microchip Technology SoC FPGA SmartFusion FPGA, 6KLEs 25In Stock
Min.: 1
Mult.: 1
No
SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 80 MHz 512 kB 64 kB 6000 LE 108 kbit 204 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XAZU2EG-1SFVC784I
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 500 MHz, 600 MHz, 1.2 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 103320 LE 5904 ALM 5.3 Mbit 252 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z030-L2FFG676I 3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 250 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU3CG-1SFVC784E
4In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 154350 LE 8820 ALM 7.6 Mbit 252 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU5CG-2SFVC784I
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 256200 LE 14640 ALM 5.1 Mbit 256 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU9CG-1FFVC900E
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 599550 LE 34260 ALM 32.1 Mbit 220 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU11EG-1FFVC1156I
2In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1156 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 653100 LE 37320 ALM 21.1 Mbit 380 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z030-3FBG676E 3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 866 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 250 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z035-1FFG900I 3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 275000 LE 42975 ALM 17.6 Mbit 362 I/O - 40 C + 100 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 56KLEs 60In Stock
Min.: 1
Mult.: 1
No
SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 166 MHz 256 kB 64 kB 56340 LE
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 6KLEs 116In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-256 ARM Cortex M3 1 Core 166 MHz 128 kB 64 kB 6060 LE
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 12KLEs 96In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-256 ARM Cortex M3 1 Core 166 MHz 256 kB 64 kB 12084 LE
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 254KLEs 29In Stock
Min.: 1
Mult.: 1

SMD/SMT FCVBGA-484 RV64GC, RV64IMAC 5 Core 667 MHz, 667 MHz 16 kB, 4 x 32 kB 4 x 32 kB 254000 LE 17.6 Mbit 372 I/O 1 V 0 C + 100 C
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 254KLEs 35In Stock
Min.: 1
Mult.: 1

SMD/SMT FCSBGA-536 RV64GC, RV64IMAC 5 Core 667 MHz, 667 MHz 16 kB, 4 x 32 kB 4 x 32 kB 254000 LE 17.6 Mbit 372 I/O 1 V 0 C + 100 C
Microchip Technology SoC FPGA SmartFusion FPGA, 6KLEs 140In Stock
Min.: 1
Mult.: 1

SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 100 MHz 512 kB 64 kB 6000 LE 108 kbit 204 I/O 1.5 V 0 C + 85 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 6KLEs 179In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-144 ARM Cortex M3 1 Core 166 MHz 128 kB 64 kB 6060 LE
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 6KLEs
170In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-256 ARM Cortex M3 1 Core 166 MHz 128 kB 64 kB 6060 LE
Microchip Technology SoC FPGA SmartFusion FPGA, 6KLEs 35In Stock
Min.: 1
Mult.: 1

SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 80 MHz 512 kB 64 kB 6000 LE 108 kbit 204 I/O 1.5 V 0 C + 85 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 27.6KLEs 112In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-256 ARM Cortex M3 1 Core 166 MHz 256 kB 64 kB 27696 LE 592 kbit 138 I/O 1.2 V 0 C + 85 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 12KLEs 119In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-256 ARM Cortex M3 1 Core 166 MHz 256 kB 64 kB 12084 LE 138 I/O 1.2 V 0 C + 85 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 27.6KLEs 50In Stock
Min.: 1
Mult.: 1

SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 166 MHz 256 kB 64 kB 27696 LE 592 kbit 273 I/O 1.2 V 0 C + 85 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 56.5KLEs 60In Stock
Min.: 1
Mult.: 1

SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 166 MHz 256 kB 64 kB 56520 LE