STLINK-V3MODS

STMicroelectronics
511-STLINK-V3MODS
STLINK-V3MODS

Mfr.:

Description:
Hardware Debuggers STLINK v3 compact in-circuit debugger and programmer for STM32

In Stock: 1.040

Stock:
1.040 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp163.096 Rp163.096

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Hardware Debuggers
RoHS:  
In-Circuit Debuggers / Programmers
STM32 MCUs
ARM Cortex M
Brand: STMicroelectronics
For Use With: GCC-based IDE, IAR EWARM, Keil MDK ARM
Interface Type: CAN, GPIO, I2C, JTAG, SPI, SWD, UART, USB 2.0
Operating Supply Voltage: 3 V to 3.6 V
Packaging: Bulk
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 258,552 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
3A991.a.2

STLINK-V3MODS Debugger & Programmer

STMicroelectronics STLINK-V3MODS Debugger and Programmer is a compact debugging and programming probe for STM32 microcontrollers. The JTAG/SWD interfaces are used to communicate with any STM32 microcontroller located on an application board. The STLINK-V3MODS provides a Virtual COM port interface, enabling the host PC to communicate with the target microcontroller through one UART, and bridge interfaces (SPI, I2C, CAN, GPIOs). This simplifies the field programming through a bootloader. The STMicroelectronics STLINK-V3MODS is ready to be embedded in a master application and can be directly soldered on the PCB motherboard.