AMC1100 Series Isolation Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Isolation Amplifiers 4.25kV PEAK Iso Amp A 595-AMC1100DUBR A A 595-AMC1100DUBR 4.512In Stock
Min.: 1
Mult.: 1

AMC1100 1 Channel 4.25 kVrms Galvanic 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 4.4 mA, 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 Tube
Texas Instruments Isolation Amplifiers 4.25kV PEAK Iso Amp A 595-AMC1100DUB A 5 A 595-AMC1100DUB 2.726In Stock
Min.: 1
Mult.: 1
Reel: 350

AMC1100 1 Channel 4.25 kVrms Galvanic 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 4.4 mA, 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers 4.25kV peak Isolated Amplif Measr 8-SOIC A 595-AMC1100DWV 1.830In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AMC1100 1 Channel 4.25 kVrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 4.4 mA, 5.4 mA - 40 C + 105 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers 4.25kV peak Isolated Amplif Measr 8-SOIC A 595-AMC1100DWVR 114In Stock
448Expected 06/03/2026
Min.: 1
Mult.: 1

AMC1100 1 Channel 4.25 kVrms Galvanic 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 4.4 mA, 5.4 mA - 40 C + 105 C SMD/SMT SOIC-8 Tube