ISO224 Series Isolation Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type 3 dB Bandwidth Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Isolation Amplifiers ±12-V input p recision voltage se A 595-ISO224BDWVR 1.836In Stock
Min.: 1
Mult.: 1

ISO224 1 Channel 1500 Vrms Galvanic 275 kHz 15 nA 1 mV 18 V 4.5 V 7.8 mA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers ±12-V input p recision voltage se A 595-ISO224ADWVR 447In Stock
Min.: 1
Mult.: 1

ISO224 1 Channel 1500 Vrms Galvanic 185 kHz 15 nA 1 mV 18 V 4.5 V 7.8 mA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers ±12-V input p recision voltage se A 595-ISO224ADWV 951In Stock
1.000Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

ISO224 1 Channel 1500 Vrms Galvanic 185 kHz 15 nA 1 mV 18 V 4.5 V 7.8 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers ±12-V input p recision voltage se A 595-ISO224BDWV
2.950On Order
Min.: 1
Mult.: 1
Reel: 1.000

ISO224 1 Channel 1500 Vrms Galvanic 275 kHz 15 nA 1 mV 18 V 4.5 V 7.8 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel