MCP6569 Series Analog Comparators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology Analog Comparators Quad 18V Open Drain Comparator E temp 4.096In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Open Drain 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6569 Tube

Microchip Technology Analog Comparators Quad 18V Open Drain Comparator E temp 2.761In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-14 4 Channel Open Drain 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6569 Reel, Cut Tape, MouseReel

Microchip Technology Analog Comparators Quad 18V Open Drain Comparator E temp 436In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel Open Drain 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6569 Tube

Microchip Technology Analog Comparators Quad 18V Open Drain Comparator E temp Non-Stocked Lead-Time 7 Weeks
Min.: 2.600
Mult.: 2.600
Reel: 2.600

SMD/SMT SOIC-14 4 Channel Open Drain 1.8 V 5.5 V 10 mV 1 pA - 40 C + 125 C MCP6569 Reel
Microchip Technology Analog Comparators Quad 18V Open Drain Cmparatr w/CS E temp Non-Stocked
Min.: 3.300
Mult.: 3.300
Reel: 3.300

MCP6569 Reel