TS391 Series Analog Comparators

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Analog Comparators Low power, single voltage comparator 7.330In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel CMOS, DTL, ECL, TTL 1.3 us Differential 2 V 36 V 200 uA 16 mA 5 mV 250 nA - 40 C + 125 C TS391 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators LP Single Volt 2V to 36V Comparator 7.835In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel CMOS, DTL, ECL, TTL 1.3 us Differential 2 V 36 V 500 uA 16 mA 5 mV 250 nA - 40 C + 125 C TS391 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators LP Single Volt Comp 18 or 36 VCC 150c 3.664In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-8 1 Channel CMOS, DTL, ECL, TTL 1.3 us Differential 2 V 36 V 500 uA 16 mA 5 mV 250 nA - 40 C + 125 C TS391 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Sngl Voltage 13.291In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel CMOS, DTL, ECL, TTL 1.3 us Differential 2 V 36 V 500 uA 16 mA 5 mV 250 nA - 40 C + 125 C TS391 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low Power 0.2mA 18 or 36V VCC Comp 17.413In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel CMOS, DTL, ECL, TTL 1.3 us Differential 2 V 36 V 500 uA 16 mA 5 mV 250 nA - 40 C + 125 C TS391 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V SGL COMPARATOR 4.054In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSOP-5 1 Channel Open Collector 850 ns General Purpose 2 V 36 V 500 uA 16 mA 9 mV 400 nA - 40 C + 125 C TS391 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V SGL COMPARATOR 4.067In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSOP-5 1 Channel Open Collector 850 ns General Purpose 2 V 36 V 500 uA 16 mA 9 mV 400 nA - 40 C + 125 C TS391 Reel, Cut Tape, MouseReel