TSM103W Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Operational Amplifiers - Op Amps Dual Op Amp Vltg Ref 3.356In Stock
Min.: 1
Mult.: 1

2 Channel 900 kHz 400 mV/us 4 mV 150 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 50 mA 70 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TSM103W Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Op Amp Vltg Ref 9.480In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 900 kHz 400 mV/us 3 mV 150 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 50 mA 70 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TSM103W Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Op Amp Vltg Ref 8.438In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 900 kHz 400 mV/us 4 mV 150 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 50 mA 70 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TSM103W Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Op Amp Vltg Ref Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

2 Channel 900 kHz 400 mV/us 3 mV 150 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 70 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TSM103W Tube