TSV992 Series Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Rail/Rail 20MHz GBP 29.817In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 20 MHz 10 V/us 4.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV992 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, dual 18.396In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 20 MHz 10 V/us 4.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSV992 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, dual 3.783In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 20 MHz 10 V/us 4.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV992 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail/Rail 20MHz GBP 4.952In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 20 MHz 10 V/us 4.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV992 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps RR High Merit Factor 20MHz 1.1mA 5V 1.5mV Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

2 Channel 20 MHz 10 V/us 4.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV992 AEC-Q100 Reel