CA Analog Comparators

Results: 2.713
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments LM393BIDDFRG4
Texas Instruments Analog Comparators Dual commercial grad e standard comparat 2.334In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
Renesas Electronics UPC271G2-E1-AP
Renesas Electronics Analog Comparators OPERATION AMPLIFIER 1.716In Stock
Min.: 1
Mult.: 1
Reel: 2.500

UPC271G2 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 4.820In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSSOP-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive micropowe r comparator with i 3.744In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-6 1 Channel Open Drain 6 uS General Purpose 1.8 V 5.5 V 2.8 uA 500 uA 6 mV 10 pA - 40 C + 125 C TLV3011 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators LP Quad 2mV 1.1mA 25nA 4 Precision 68.582In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT QFN-16 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA - 40 C + 105 C LM239 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Dual 1.8V Open Drain Comparator E temp 30.633In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Open Drain 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6567 Tube
Analog Devices Analog Comparators Dual High Speed PECL Comparator 2.944In Stock
Min.: 1
Mult.: 1

SMD/SMT QSOP-20 2 Channel PECL 500 ps General Purpose 2.5 V 5 V 70 mA 30 mA 10 mV 10 uA - 40 C + 85 C ADCMP562 Tube
Analog Devices Analog Comparators Single Supply, CML on XFCB3.0- 1.037In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT LFCSP-16 1 Channel RSPECL 150 ps General Purpose with Latch 3.1 V 5.4 V 52 mA 20 mA 5 mV 25 uA - 40 C + 85 C ADCMP572 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators CMP401GS 3.013In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel Open Drain 23 ns General Purpose 7 V 16 V 8 mA 3.2 mA 4 mV 4 uA - 40 C + 125 C CMP401 Tube

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad 24.591In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-5 1 Channel Push-Pull 188 ns General Purpose 2.5 V 5.5 V 55 uA 1 mV - 40 C + 125 C MAX9031 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Micropower, Single-Supply, UCSP/SOT23 Co 4.945In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-6 1 Channel Push-Pull 400 ns Precision with Reference 2.7 V 5.5 V 52 uA 8 mA 7 mV 10 nA - 40 C + 85 C MAX9051A Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 40ns, Low-Power, 3V/5V, Rail-to-Rail Sin 10.182In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SC-70-5 1 Channel CMOS, TTL 40 ns General Purpose 2.7 V 5.5 V 300 uA 4 mA 2 mV 320 nA - 40 C + 85 C MAX9140 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 4.717In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-5 1 Channel Open Drain 300 ns General Purpose 2.5 V 5.5 V 20 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX986 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Automotive fast-resp onse basic isolated 1.918In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOIC-8 1 Channel Open Drain General Purpose 2.7 V 25 V 3.7 mA 25 nA - 40 C + 125 C AMC22C11 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Ultra Fast Prec 10ns Comp 3.556In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 10 ns Precision 4.5 V 10 V 25 mA 20 mA 1 mV 13 uA 0 C + 70 C LT1016 Tube
Texas Instruments Analog Comparators Dual Diff Comparator 111.857In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 1.3 us Differential 2 V 32 V 1 mA to 2.5 mA 4 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator 1.349In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel Push-Pull 8 ns Differential 7 V 12 V 4 mA 8 mA 4 mV 10 uA - 40 C + 85 C MAX903 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 3.889In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel CMOS, TTL 12 us Precision with Reference 2.5 V 11 V 4.5 uA 50 mA 10 mV 0 C + 70 C MAX923 Tube
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, SOT 7.999In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Open Drain 120 ns General Purpose 2.5 V 5.5 V 160 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX992 Tube
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 4.737In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSSOP-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara 15.928In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-6 1 Channel CMOS, TTL 40 ns General Purpose 2.5 V 5.5 V 800 uA 50 mA 5 mV 400 nA - 40 C + 125 C ADCMP608 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower 1.8V Push- Pull A 595-TLV3012A A 595-TLV3012AIDCKR 9.173In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SC-70-6 1 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 5 uA 12 mV 10 pA - 40 C + 85 C TLV3012 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower small siz e comparator with pu A 595-TLV7031DCKR 26.934In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SC-70-5 1 Channel Push-Pull 3 us General Purpose 1.6 V 6.5 V 335 nA 33 mA 8 mV 2 pA - 40 C + 125 C TLV7031 Reel, Cut Tape, MouseReel
Diodes Incorporated Analog Comparators Comparator 305.455In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT MSOP-8 2 Channel CMOS, TTL 1.3 us Precision 2 V 36 V 600 uA 16 mA 15 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators SOT23, 1.8V, Nanopower, Beyond-the-Rails 14.842In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-5 1 Channel Push-Pull 120 us General Purpose 1.8 V 5.5 V 380 nA 8 mA 10 mV 1 nA - 40 C + 85 C MAX919 Reel, Cut Tape, MouseReel