Differential Amplifiers

Results: 723
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Differential Amplifiers Lw Cst/Lw Pwr Diff ADC Driver 423In Stock
Min.: 1
Mult.: 1
Reel: 250

ADA4932-2 2 Channel 560 MHz 2800 V/us - 100 dB 80 mA - 100 nA 500 uV 11 V 3 V 9.6 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 5GHz Low Distortion ADC Driver/Line Driv 2.896In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADA4960-1 1 Channel 5 GHz 8700 V/us 60 dB - 20 uA 5.25 V 4.75 V 60 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam 866In Stock
Min.: 1
Mult.: 1

LTC1992 1 Channel 3 MHz 1.5 V/us 60 dB 30 mA 250 pA 250 uV 11 V 2.7 V 650 uA 0 C + 70 C SMD/SMT MSOP-8 Tube
Texas Instruments Differential Amplifiers Hi-Sp Fully-Diff Amp 208In Stock
Min.: 1
Mult.: 1

THS4503 1 Channel 300 MHz 2.8 kV/us 80 dB 120 mA 4.6 uA 4 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers Ultra Low Pwr 0.25mA RRO fully diff amp A 595-THS4531IDR 2.362In Stock
Min.: 1
Mult.: 1

THS4531 1 Channel 27 MHz 220 V/us 116 dB 26 mA 210 nA 1 mV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube

Texas Instruments Differential Amplifiers Differential High S peed Op Amp 8-VSSOP A 926-LMH6551QMM/NOPB 402In Stock
Min.: 1
Mult.: 1
Reel: 250

LMH6551Q 1 Channel 370 MHz 2.4 kV/us 70 dB 65 mA - 10 uA 500 uV 11 V 3 V 12.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low Distortion 1.2 G Hz Differential Dri A 926-LMH6555SQE/NOPB 604In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LMH6555 1 Channel 1.2 GHz 3 kV/us 68 dB 100 uA 50 mV 3.63 V 2.97 V 120 mA - 40 C + 85 C SMD/SMT LLP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers High Performance Low Noise ADC Driver 841In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8139 1 Channel 410 MHz 800 V/us 84 dB 100 mA 8 uA 150 uV 12 V 5 V 24.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Triple Differential Driver for HD Video 1.082In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AD8146 3 Channel 700 MHz 3000 V/us - 53 dB 87 mA 160 uA 36 mV 11 V 4.5 V 57 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers High Voltage Precision Diff Amp 1.304In Stock
Min.: 1
Mult.: 1

AD8208 1 Channel 70 kHz 1 V/us 80 dB 50 nA 2 mV 5.5 V 4.5 V 1.6 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Differential Amplifiers Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = , 2 2.859In Stock
Min.: 1
Mult.: 1

AD8278 1 Channel 1 MHz 1.4 V/us 74 dB 15 mA 50 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers Low Pwr, Precision,G1 Diff AMP 387In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8476 1 Channel 6 MHz 10 V/us 90 dB 35 mA 50 uV 18 V 3 V 330 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Single-Supply A 595- INA152EA/2K5 A 595- A 595-INA152EA/2K5 4.219In Stock
Min.: 1
Mult.: 1
Reel: 250

INA152 1 Channel 800 kHz 0.4 V/us 80 dB 7 mA 250 uV 20 V 2.7 V 500 uA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Precision (200uV off set) 2MHz 88 dB CM INA597IDRCR 2.193In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA597 1 Channel 2 MHz 18 V/us 88 dB 65 mA 14 uV 36 V 4.5 V 1.1 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Fully Differential C MOS A 595-THS4121CD A 595-THS4121CDGKR 292In Stock
Min.: 1
Mult.: 1

THS4121 1 Channel 100 MHz 55 V/us 96 dB 25 mA 1.2 pA 8 mV 3.5 V 3 V 11 mA - 40 C + 85 C SMD/SMT VSSOP-8 Tube

Analog Devices / Maxim Integrated Differential Amplifiers Low-Noise, Low-Distortion, 1.35GHz Fully 2.475In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX9626 1 Channel 1.35 GHz 6500 V/us 46 dB 100 mA 10 uA 2 mV 5.25 V 2.85 V 59 mA - 40 C + 125 C SMD/SMT TQFN-12 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers MiniSO LoCost HiSpd Different'l Receiver 1.819In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AD8130 1 Channel 270 MHz 1090 V/us 110 dB 40 mA 2 uA 400 uV 25.2 V 4.5 V 10.8 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers High Performance Low Noise ADC Driver 1.643In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AD8139 1 Channel 410 MHz 800 V/us 84 dB 100 mA 8 uA 150 uV 12 V 5 V 24.5 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers High CMN Mode Sngl Supply Bidir Diff Amp 917In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8205 1 Channel 50 kHz 0.5 V/us 78 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 10MHz LowDistortion G=0.2 Difference AMP 1.877In Stock
Min.: 1
Mult.: 1

AD8275 1 Channel 15 MHz 25 V/us 86 dB 30 mA 10 pA 150 uV 15 V 3.3 V 1.9 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers ADSL Line Driver 817In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AD8390A 1 Channel 45 MHz 260 V/us 69 dB 400 mA - 7 uA 1 mV 24 V 10 V 10 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers UltraLow Dist Low Vltg ADC Driver 323In Stock
Min.: 1
Mult.: 1
Reel: 250

ADA4930-1 1 Channel 1.35 GHz 3400 V/us - 82 dB 30 mA - 16 uA 3.1 mV 5.25 V 3 V 34 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Single-Supply A 595- INA152EA/250 A 595- A 595-INA152EA/250 3.983In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA152 1 Channel 800 kHz 0.4 V/us 80 dB 7 mA 250 uV 20 V 2.7 V 500 uA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Dual Low Pwr Sgl- Su pply Diff Amp A 595 A 595-INA2132U 520In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA2132 2 Channel 300 kHz 0.1 V/us 80 dB 12 mA 75 uV 36 V 2.7 V 160 uA - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers High-Speed Fully Dif ferential +/-5 V 336In Stock
Min.: 1
Mult.: 1

THS4501 1 Channel 300 MHz 2.8 kV/us 80 dB 120 mA 4.6 uA 7 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube