Isolation Amplifiers

Results: 271
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type GBP - Gain Bandwidth Product 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Isolation Amplifiers ±12-V input p recision voltage se A 595-ISO224ADWV 1.118In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ISO224 1 Channel 1500 Vrms Galvanic 185 kHz 15 nA 1 mV 18 V 4.5 V 7.8 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Isolation Amplifiers High Stability Isolated Error Amplifier 242In Stock
392Expected 13/03/2026
Min.: 1
Mult.: 1

ADUM3195 2 Channel 3000 Vrms Isolated 15 MHz 210 kHz 200 pA 1.5 mV 5.5 V 4.5 V 7.3 mA - 40 C + 125 C SMD/SMT QSOP-16 AEC-Q100 Tube
Analog Devices Isolation Amplifiers High Stability Isolated Error Amp 127In Stock
480Expected 13/05/2026
Min.: 1
Mult.: 1

ADUM4195-1 1 Channel 210 kHz 12 nA 5.5 V 4.5 V 5.9 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube


Skyworks Solutions, Inc. Isolation Amplifiers Automotive isolated analog amp with differential input and output. 62.5 mV specified linear input range. Narrow body S08. 54In Stock
Min.: 1
Mult.: 1

Si8921 SOIC-8 Tube
Skyworks Solutions, Inc. Isolation Amplifiers Automotive isolated analog amp with differential input and output. 250 mV specified linear input range. Wide body SS08. 93In Stock
Min.: 1
Mult.: 1

Si8921 5 kVrms Isolated 5.5 V 3 V 4.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 427In Stock
Min.: 1
Mult.: 1

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 200 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 Tube
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 281In Stock
Min.: 1
Mult.: 1

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 Tube
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 520In Stock
Min.: 1
Mult.: 1

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 200 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 Tube
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 175In Stock
Min.: 1
Mult.: 1

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 AEC-Q100 Tube
Texas Instruments Isolation Amplifiers 4.25kV peak Isolated Amplif Measr 8-SOIC A 595-AMC1100DWVR 114In Stock
448Expected 16/03/2026
Min.: 1
Mult.: 1

AMC1100 1 Channel 4.25 kVrms Galvanic 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 4.4 mA, 5.4 mA - 40 C + 105 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers 4kV peak Iso Amp A 5 95-AMC1200BDUBR A 595-AMC1200BDUBR 70In Stock
Min.: 1
Mult.: 1

AMC1200 1 Channel 4250 Vrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 Tube
Texas Instruments Isolation Amplifiers 4kV peak Iso Amp A 5 95-AMC1200BDWVR A 595-AMC1200BDWVR 308In Stock
Min.: 1
Mult.: 1

AMC1200 1 Channel 4250 Vrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 5.4 mA - 40 C + 105 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers 4kV peak Iso Amp A 5 95-AMC1200SDUB A 595-AMC1200SDUB 430In Stock
1.750Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 350

AMC1200 1 Channel 4000 Vrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Auto Catalog 4kV 614In Stock
Min.: 1
Mult.: 1
Reel: 350

AMC1200 1 Channel 4000 Vrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers 2-V input precision voltage sensing bas A 595-AMC1211AQDWVQ1 17In Stock
2.000Expected 26/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

AMC1211 1 Channel 4250 Vrms Capacitive 275 kHz 15 nA 400 uV 5.5 V 3 V 7.1 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers ±250-mV input precision current A A 595-AMC1300DWVR 248In Stock
Min.: 1
Mult.: 1

AMC1300 1 Channel 5000 Vrms Galvanic 230 kHz 100 dB - 24 uA 2 mV 5.5 V 4.5 V 5.9 mA, 7.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers +/-250 mV-Input Prec ision Reinforced Is A 595-AMC1301DWVR 16In Stock
192Expected 26/02/2026
Min.: 1
Mult.: 1

AMC1301 1 Channel 5 kVrms Galvanic 1 MHz 210 kHz 93 dB - 60 uA 50 uV 5.5 V 3 V 5 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers 2-V input precision voltage sensing rei A 595-AMC1311DWVR 130In Stock
256Expected 19/02/2026
Min.: 1
Mult.: 1

AMC1311 1 Channel 5000 Vrms Galvanic 220 kHz 15 nA 9.9 mV 5.5 V 4.5 V 7.1 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers Automotive 2-V inpu t precision voltage A 595-AMC1311QDWVRQ1 277In Stock
Min.: 1
Mult.: 1

AMC1311 1 Channel 5000 Vrms Galvanic 220 kHz 15 nA 9.9 mV 5.5 V 4.5 V 9.7 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Texas Instruments Isolation Amplifiers Automotive 2-V inpu t precision voltage A 595-AMC1311QDWVQ1 217In Stock
1.000Expected 09/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

AMC1311 1 Channel 5000 Vrms Galvanic 220 kHz 15 nA 9.9 mV 5.5 V 4.5 V 9.7 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Isolation Amplifiers Isolated analog amplifier with 100 mV input 62In Stock
Min.: 1
Mult.: 1

Si8920 1 Channel 1200 Vrms CMOS 950 kHz 200 uV 5.5 V 3 V 4.2 mA - 40 C + 125 C SMD/SMT DIP-8 Gull Wing Tube
Skyworks Solutions, Inc. Isolation Amplifiers Isolated analog amplifier with 100 mV input 138In Stock
Min.: 1
Mult.: 1

Si8920 1 Channel 1200 Vrms CMOS 950 kHz 200 uV 5.5 V 3 V 4.2 mA - 40 C + 125 C SMD/SMT SOIC-16 Tube
Skyworks Solutions, Inc. Isolation Amplifiers Isolated analog amplifier with 200 mV input 369In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Si8920 1 Channel 1200 Vrms CMOS 950 kHz 200 uV 5.5 V 3 V 4.2 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape


Skyworks Solutions, Inc. Isolation Amplifiers 98In Stock
Min.: 1
Mult.: 1

Si8921 1 Channel 2.5 kVrms CMOS 950 kHz 40 uV 5.5 V 3 V 4.6 mA - 40 C + 125 C SMD/SMT Tube


Skyworks Solutions, Inc. Isolation Amplifiers 1.033In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Si8921 1 Channel 5 kVrms CMOS 600 kHz 40 uV 5.5 V 3 V 4.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel