MouseReel Precision Amplifiers

Results: 1.492
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Dual rail-to-rail b ipolar precision e-t 471In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 3.6 MHz 25 uV 36 V 4.5 V 140 dB 7.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2205 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers FET INPT, SINGLE SPLY AMP 3.292In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 1.8 MHz 3 V/us 100 uV 10 pA 36 V, +/- 18 V 5 V, +/- 2.5 V 900 uA 15 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD820 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL CHOPPER OP AMP 2.064In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 1.5 MHz 400 mV/us 1 uV 1.5 nA 5 V 0 V 850 uA 30 mA 130 dB 51 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 55 C + 125 C AD8574 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers LOW POWER/IBIAS, R-R PRECISION JFET AMP 8.484In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 3.5 MHz 3 V/us 70 uV 260 pA 26 V, 13 V 5 V, 2.5 V 200 uA 12 mA 107 dB 28.5 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C AD8641 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation OPxx77 Wide BW Amp 1.796In Stock
Min.: 1
Mult.: 1
: 1.000

2 Channel 3.9 MHz 1 V/us 50 uV 1 nA 15 V +/- 2.5 V 400 uA 10 mA 128 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4077-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 54.862In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 18 MHz 10 V/us 50 uV 200 fA 6 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LTC6240 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 15.844In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 18 MHz 10 V/us 50 uV 200 fA 6 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LTC6240 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual DSBGA package l ow-offset (10 V) 1.079In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 13 MHz 4.5 V/us 125 uV 10 fA 5.5 V 1.7 V 65 mA 120 dB 5.8 nV/sqrt Hz DSBGA-9 SMD/SMT No Shutdown - 40 C + 125 C OPA2392 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD FET-INPUT SINGLE SPLY 8.313In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 2 MHz 2 V/us 500 uV 35 pA 36 V, +/- 15 V 3 V, +/- 1.5 V 2.5 mA 12 mA 80 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C AD824 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION RAIL-RAIL CHOPPER OP AMP 4.010In Stock
Min.: 1
Mult.: 1
: 1.000

2 Channel 1.5 MHz 400 mV/us 1 uV 300 pA 5.5 V 2.7 V 1.95 mA 30 mA 115 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8552 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad Low Pwr Low Ibias R-R Out Jfet AMP 7.297In Stock
Min.: 1
Mult.: 1
: 1.500

4 Channel 3.5 MHz 2 V/us 50 uV 1 pA 26 V, +/- 13 V 5 V, +/- 2.5 V 1.56 mA 12 mA 107 dB 28.5 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C AD8643 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x Prec R2R In & Out Op Amps 8.528In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 160 kHz 65 mV/us 150 uV 10 nA 36 V 2 V 340 uA 75 mA 106 dB 29 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1368 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp 6.011In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 375 MHz 15 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown 0 C + 70 C LT6233 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec 2x CMOS R2R In/Out Amps 6.150In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 3.6 MHz 1 V/us 90 uV 200 fA 5.5 V 2.7 V 330 uA 17 mA 105 dB 13 nV/sqrt Hz DFN-10 SMD/SMT Shutdown - 40 C + 85 C LTC6081 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Precision Amplifiers 36V, Low-Noise,Precision, Single Op Amps 16.183In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 5 MHz 3.8 V/us 5 uV 300 pA 36 V 2.7 V 420 uA 40 mA 166 dB 9 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MAX44241 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers IC, LOW POWER OP AMP IC 1.716In Stock
Min.: 1
Mult.: 1
: 1.000

1 Channel 1.6 MHz 1 V/us 100 uV 2 pA 36 V, +/- 18 V 8 V, +/- 4 V 1.5 mA 10 mA 110 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C AD795 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PRECISION LOW NOISE JFET AMPLIFIER 9.466In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 8 MHz 20 V/us 80 uV 80 pA 15 V, +/- 15 V 5 V, +/- 5 V 2.5 mA 70 mA 100 dB 34 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8510 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP 13.187In Stock
Min.: 1
Mult.: 1
: 1.000

2 Channel 316 kHz 100 mV/us 12 uV 1 pA 5 V, +/- 2.5 V 1.8 V, +/- 900 mV 100 uA 70 mA 100 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8607 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single Low Voltage Low Power CMOS OPAMP 26.251In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 350 kHz 100 mV/us 400 uV 1 pA 5 V, +/- 2.5 V 1.8 V, +/- 900 mV 38 uA 80 mA 95 dB 25 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C AD8613 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V Quad Low Cost&Noise AMP 7.633In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 4 MHz 3.5 V/us 600 uV 1 pA 16 V, +/- 8 V 5 V, +/- 2.5 V 1.55 mA 140 mA 110 dB 10 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8668 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Zero-Drift Op Amps in SOT-23 10.730In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 3 MHz 2 V/us 500 nV 20 pA 11 V 2.7 V 800 uA 10 mA 130 dB SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 19.712In Stock
9.500On Order
Min.: 1
Mult.: 1
: 500

1 Channel 18 MHz 10 V/us 50 uV 200 fA 12 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown 0 C + 70 C LTC6240 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Zero-Drift Op Amps in SOT-23 8.289In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 3 MHz 2 V/us 500 nV 20 pA 6 V 2.7 V 800 uA 10 mA 130 dB SOT-23-5 SMD/SMT No Shutdown 0 C + 70 C LTC2050 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers OVP +/-40-V low-pow er low-noise preci 839In Stock
Min.: 1
Mult.: 1
: 250

3.6 MHz 3.2 V/us 4 uV 500 pA 36 V 4.5 V 8.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2206 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual Precision,16 MHz, JFET input Op Amp 4.412In Stock
Min.: 1
Mult.: 1
: 1.000

2 Channel 10 MHz 30 V/us 700 uV 25 pA 36 V, +/- 18 V 3 V, +/- 1.5 V 6.3 mA 17 mA 90 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD823A Reel, Cut Tape, MouseReel