Video Amplifiers

 Video Amplifiers
Video Amplifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many video amplifier manufacturers Analog Devices, Renesas Electronics, Texas Instruments & more. Please view our large selection of video amplifiers below.
Results: 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product 3 dB Bandwidth SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Video Amplifiers 250MHz, 3x & 1x RGB Multxer w/ Amps Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

LT1675 1 Channel 250 MHz 1100 V/us 70 mA 12 uA 12.6 V 5.2 V 11 mA SMD/SMT MSOP-8 Reel
Analog Devices Video Amplifiers HI PERF LO PWR VIDEO AMP Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

AD8001 1 Channel 880 MHz 1200 V/us 6 uA 5.5 mV 12 V 6 V - 40 C + 85 C SMD/SMT SOIC-8 Reel
Analog Devices Video Amplifiers miniSO DUAL HI PERF LO PWR VIDEO Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

AD8002 2 Channel 1200 V/us 70 mA 6 uA 2 mV 12 V 6 V 5.75 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel
Analog Devices Video Amplifiers HI SPD, LO PWR, VIDEO AMP Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

AD8011 1 Channel 328 MHz 2000 V/us 30 mA 15 uA 2 mV 12 V 3 V 1.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Analog Devices Video Amplifiers TRPL LO PWR VIDEO OP AMP Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

AD8013 3 Channel 140 MHz 1000 V/us 30 mA 15 uA 5 mV 13 V 4.2 V 3 mA, 3.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel
Analog Devices Video Amplifiers TRPL LO PWR VIDEO OP AMP Non-Stocked Lead-Time 10 Weeks
Min.: 750
Mult.: 750
Reel: 750

AD8013 3 Channel 140 MHz 1000 V/us 30 mA 15 uA 5 mV 13 V 4.2 V 3 mA, 3.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel
Analog Devices Video Amplifiers SOIC TRPL HIGH OUTPUT CURRENT VIDEO AMP Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

AD8023 3 Channel 250 MHz 125 MHz 1200 V/us 50 mA 25 uA 5 mV 15 V 4.2 V 30 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel
Analog Devices Video Amplifiers SOIC TRPL HIGH OUTPUT CURRENT VIDEO AMP Non-Stocked Lead-Time 10 Weeks
Min.: 750
Mult.: 750
Reel: 750

AD8023 3 Channel 250 MHz 125 MHz 1200 V/us 50 mA 25 uA 5 mV 15 V 4.2 V 30 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel
Analog Devices Video Amplifiers HIGH SPEED VIDEO OP AMP Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

AD810 1 Channel 80 MHz 1000 V/us 7.5 uA 6 mV - 40 C + 85 C SMD/SMT SOIC-8 Reel
Analog Devices Video Amplifiers IC, OP AMP, AD811AR IC Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

AD811 1 Channel 140 MHz 2500 V/us 10 uA 3 mV - 40 C + 85 C SMD/SMT SOIC-16 Reel
Analog Devices Video Amplifiers Triple Equalizer Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

AD8123 3 Channel 120 MHz 5.5 V 4.5 V 132 mA - 40 C + 85 C SMD/SMT LFCSP-40 Reel
Analog Devices Video Amplifiers DUAL LO PWR I-FDBK OP AMP Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

AD812 2 Channel 50 mA 1.5 uA 2 mV 36 V 2.4 V 11 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Analog Devices Video Amplifiers Triple Diff.Driver w/sync-on Common-Mode Non-Stocked Lead-Time 10 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

AD8134 3 Channel 450 MHz 6 V 4.5 V 26.5 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel
Analog Devices Video Amplifiers TRPL LO PWR I-FDBK OP AMP Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

AD813 3 Channel 125 MHz 100 V/us 1.7 uA 5 mV 36 V 2.4 V - 40 C + 85 C SMD/SMT SOIC-14 Reel
Analog Devices Video Amplifiers Low Cost CAT5 Driver Non-Stocked Lead-Time 10 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

AD8141 3 Channel 275 MHz 1150 V/us 5.5 V 4.5 V - 40 C + 85 C SMD/SMT LFCSP-24 Reel
Analog Devices Video Amplifiers Low Cost CAT5 Driver Non-Stocked Lead-Time 10 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

AD8141 3 Channel 275 MHz 1150 V/us 5.5 V 4.5 V - 40 C + 85 C SMD/SMT LFCSP-24 Reel
Analog Devices Video Amplifiers Low Cost CAT5 Driver Non-Stocked Lead-Time 10 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

AD8142 3 Channel 285 MHz 5.5 V 4.5 V - 40 C + 85 C SMD/SMT LFCSP-24 Reel
Analog Devices Video Amplifiers Low Cost CAT5 Driver Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250
Reel: 250

AD8142 3 Channel 285 MHz 1250 V/us 5.5 V 4.5 V - 40 C + 85 C SMD/SMT LFCSP-24 Reel
Analog Devices Video Amplifiers Low Cost CAT5 Driver Non-Stocked Lead-Time 10 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

AD8142 3 Channel 285 MHz 5.5 V 4.5 V - 40 C + 85 C SMD/SMT LFCSP-24 Reel
Analog Devices Video Amplifiers Triple Differential Receiver Non-Stocked Lead-Time 10 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

AD8143 3 Channel 260 MHz 3 uA 3.4 mV 24 V 4.5 V 44 mA - 40 C + 85 C SMD/SMT LFCSP-32 Reel
Analog Devices Video Amplifiers 3X diff-sngl end vid rcvr amp hgh CMRR Non-Stocked Lead-Time 10 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

AD8145 3 Channel 500 MHz 11 V 4.5 V 48.5 mA - 40 C + 85 C SMD/SMT LFCSP-32 AEC-Q100 Reel
Analog Devices Video Amplifiers High Speed Triple Receiver Non-Stocked Lead-Time 10 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

AD8145 3 Channel 500 MHz 11 V 4.5 V 48.5 mA - 40 C + 85 C SMD/SMT LFCSP-32 Reel
Analog Devices Video Amplifiers HI SPD, LOW PWR VIDEO AMP Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

AD818 1 Channel 100 MHz 130 MHz 6.6 uA 2 mV 36 V 5 V 7 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Analog Devices Video Amplifiers Dual VGA for Cisco Non-Stocked Lead-Time 10 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

AD8372 2 Channel 130 MHz 400 nA 5.5 V 4.5 V 212 mA - 40 C + 85 C SMD/SMT LFCSP-32 Reel
Analog Devices Video Amplifiers ADSL Line Driver Non-Stocked Lead-Time 10 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

ADA4310-1 2 Channel 190 MHz 190 MHz 2 uA 1 mV 12 V 6 V 11.2 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel