Audio DSPs

Results: 415
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Maximum Clock Frequency Resolution Interface Type Package/Case Maximum Data Rate Sampling Rate Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current Packaging Mounting Style Qualification
Asahi Kasei Microdevices Audio DSPs Single-Core HiFi 4 DSP with SRC 180In Stock
Min.: 1
Mult.: 1

491.52 MHz SPI HLQFP-100 850 mV 950 mV AK701x - 40 C + 105 C Tray SMD/SMT
Asahi Kasei Microdevices Audio DSPs Dual-Core HiFi 4 DSP with SRC 180In Stock
Min.: 1
Mult.: 1

491.52 MHz SPI HLQFP-100 850 mV 950 mV AK701x - 40 C + 105 C Tray SMD/SMT
Epson ICs Audio DSPs Text-to-Speech Audio Processor 1.450In Stock
Min.: 1
Mult.: 1

TQFP-64 S1V30120 Tray SMD/SMT
Analog Devices Audio DSPs 300 MHz 32bit SigmaDSP Audio Processor 1.876In Stock
Min.: 1
Mult.: 1
Reel: 2.000

16 Channel 294.912 MHz 10 bit I2C, SPI LFCSP-72 1.14 V 3.63 V ADAU1452 - 40 C + 105 C 100 mA Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Analog Devices Audio DSPs 32bit SigmaDSP Audio 24K/80K 1.449In Stock
Min.: 1
Mult.: 1

294.912 MHz 10 bit SPI LFCSP-88 1.14 V 3.63 V ADAU1467 - 40 C + 105 C 233 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs SigmaDSP 28/56-Bit Audio Processor with Two ADCs and Four DACs 3.257In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Channel 24 bit SPI LQFP-48 3.3 V 3.3 V ADAU1701 0 C + 70 C Reel, Cut Tape, MouseReel SMD/SMT
Analog Devices Audio DSPs 4 ADC, 2 DAC Low Power CODEC, Audio DSPs 2.123In Stock
Min.: 1
Mult.: 1
Reel: 5.000

4 Channel 192 kHz 24 bit I2C, SPI WLCSP-42 768 kS/s 850 mV 1.98 V ADAU1787 - 40 C + 85 C Reel, Cut Tape, MouseReel SMD/SMT
Analog Devices Audio DSPs SigmaDSP 28-/56-Bit Audio Processor 1.994In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Channel 24.576 MHz 24 bit SPI LQFP-48 3.3 V 3.3 V ADAU1401A - 40 C + 105 C 50 mA Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
CML Micro Audio DSPs Half-duplex Audio Processor/Scrambler with Subaudio Signalling for Analogue Two-way Radio Applications 538In Stock
Min.: 1
Mult.: 1

TSSOP-28 CMX138 Tube SMD/SMT
Analog Devices Audio DSPs 175MHZ SigmaDSP,8x2 SRCs 232In Stock
293Expected 16/04/2026
Min.: 1
Mult.: 1

172 MHz SPI TQFP-100 1.8 V, 3.3 V 1.8 V, 3.3 V ADAU1442 - 40 C + 105 C Tray SMD/SMT
Analog Devices Audio DSPs SigmaDSP Digital Audio Processor with Flexible Audio Routing Matrix 108In Stock
Min.: 1
Mult.: 1

172 MHz SPI LQFP-100 1.8 V, 3.3 V 1.8 V, 3.3 V ADAU1445 - 40 C + 105 C Tray SMD/SMT
Analog Devices Audio DSPs SigmaDSP Digital Audio Processor with Flexible Audio Routing Matrix 626In Stock
Min.: 1
Mult.: 1

172 MHz SPI LQFP-100 1.8 V, 3.3 V 1.8 V, 3.3 V ADAU1446 - 40 C + 105 C Tray SMD/SMT
Analog Devices Audio DSPs SigmaDSP 150MHz Audio Processor 248In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SPI LFCSP-72 ADAU1450 - 40 C + 105 C Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Analog Devices Audio DSPs SigmaDSP 300MHz Audio Processor 294In Stock
Min.: 1
Mult.: 1

10 bit SPI LFCSP-72 3.3 V 3.3 V ADAU1451 - 40 C + 105 C 1.73 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs 300 MHz 32bit SigmaDSP Audio Processor 546In Stock
Min.: 1
Mult.: 1

16 Channel 294.912 MHz 10 bit I2C, SPI LFCSP-72 1.14 V 3.63 V ADAU1452 - 40 C + 105 C 100 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs 32bit SigmaDSP Audio 16K/48K 159In Stock
Min.: 1
Mult.: 1

294.912 MHz 10 bit SPI LFCSP-72 1.14 V 3.63 V ADAU1462 - 40 C + 105 C 233 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs 32bit SigmaDSP Audio 24K/80K 313In Stock
Min.: 1
Mult.: 1

294.912 MHz 10 bit SPI LFCSP-72 1.14 V 3.63 V ADAU1466 - 40 C + 105 C 233 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs SigmaDSP 28/56-Bit Audio Processor with Two ADCs and Four DACs 440In Stock
489Expected 23/02/2026
Min.: 1
Mult.: 1

2 Channel 24 bit SPI LQFP-48 3.3 V, 1.8 V 3.3 V, 1.8 V ADAU1701 0 C + 70 C +/- 40 mA, +/- 50 mA Tray SMD/SMT
Analog Devices Audio DSPs SigmaDSP 28-/56-Bit Audio Processor with Two ADCs and Four DACs 926In Stock
Min.: 1
Mult.: 1

2 Channel 24 bit LQFP-48 3.3 V 3.3 V ADAU1702 0 C + 70 C Tray SMD/SMT
Analog Devices Audio DSPs 32bit SigmaDSP Audio 16K/48K 1.089In Stock
Min.: 1
Mult.: 1
Reel: 2.000

48 Channel 294.912 MHz 10 bit SPI LFCSP-72 1.14 V 1.26 V ADAU1462 - 40 C + 105 C 233 mA Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Analog Devices Audio DSPs 32bit SigmaDSP Audio 24K/80K 1.871In Stock
Min.: 1
Mult.: 1
Reel: 2.000

48 Channel 294.912 MHz 10 bit SPI LFCSP-72 1.14 V 1.26 V ADAU1466 - 40 C + 105 C 233 mA Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Renesas / Intersil Audio DSPs DAE-3 ADV TECHNOLOGY PWM CNTRLR 783In Stock
Min.: 1
Mult.: 1

LQFP-128 D2-92633 Tray SMD/SMT

CML Micro Audio DSPs Programmable Single and Multi-tone Signalling 123In Stock
Min.: 1
Mult.: 1

TSSOP-16 CMX823 Tube SMD/SMT
Texas Instruments Audio DSPs 8-Channel Audio DSP R 595-MS320C5532AZHH R 595-MS320C5532AZHH10 1.998In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HTSSOP-38 3.3 V 3.3 V TAS3108 0 C + 70 C Reel, Cut Tape, MouseReel SMD/SMT
Nisshinbo NJW1195AV-TE1
Nisshinbo Audio DSPs 4-Ch Electronic Vol with Input Selector 3.272In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SSOP-32 NJW1195 Reel, Cut Tape SMD/SMT