onsemi LED Lighting Driver ICs

Results: 121
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging


onsemi LED Lighting Driver ICs DIMMABLE POWER FACTOR CORRECTED LED DRIVER 2.655In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Flyback 500 mA SOIC-9 20 V 16 V NCL30486B - 40 C + 125 C Reel, Cut Tape


onsemi LED Lighting Driver ICs DIMMABLE POWER FACTOR CORRECTED LED DRIVER 2.413In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Flyback 500 mA SOIC-9 20 V 16 V NCL30486B - 40 C + 125 C Reel, Cut Tape
onsemi LED Lighting Driver ICs ENHANCED HIGH-EFFICIENCY POWER FACTOR CONTROLLER FOR LIGHTING 56.394In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost 800 mA SOIC-8 27 V 10.5 V 27.4 kHz Adjustable NCL2801 - 40 C + 125 C Thermal Shutdown Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs DPAK 150MA 18.982In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost, Buck 350 mA DPAK-3 50 V 50 V 100 Hz to 100 kHz Adjustable NSI50150AD - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs ENHANCED HIGH-EFFICIENCY POWER FACTOR CONTROLLER FOR LIGHTING 29.460In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost 800 mA SOIC-8 27 V 10.5 V 27.4 kHz Adjustable NCL2801 - 40 C + 125 C Thermal Shutdown Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs LED LIGHTING CONTROLLER 4.913In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output SOIC-10 NCL30186 - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SMC 350MA 6.663In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost, Buck 350 mA SMC-2 50 V 50 V 100 Hz to 100 kHz Adjustable NSI50350AS - 55 C + 175 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SMC 350MA 19.266In Stock
Min.: 1
Mult.: 1
Reel: 2.500
1 Output Boost, Buck 350 mA SMC-2 50 V 50 V 100 Hz to 100 kHz Adjustable NSI50350AS - 55 C + 175 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs MI SO8 60V LED DRVR TR 4.458In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Output Boost, Buck 500 mA SOIC-8 30 V 5 V 60 Hz 28 V NUD4001 - 40 C + 125 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs 12 Channels 60 mA LED Linear Current Driver I2C Controllable 1.740In Stock
Min.: 1
Mult.: 1
Reel: 2.500

12 Output Boost, Buck 60 mA SSOP-24 28 V 5 V 1.2 kHz Adjustable NCV7685 - 40 C + 150 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs Analog/Digital Dimmable Power Factor Corrected Quasi-Resonant Primary Side 4.648In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Buck-Boost, Flyback, SEPIC 500 mA SOIC-8 26 V 9.4 V 65 kHz NCL30086 - 40 C + 125 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SINGLE LED PRE-DRIVE 10.453In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Boost, Buck 25 mA SOIC-8 18 V 4.5 V 100 kHz Adjustable NCV7691 - 40 C + 150 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs OCTAL LED DRV SEQUENCING 2.312In Stock
Min.: 1
Mult.: 1
Reel: 2.500

8 Output Boost, Buck 100 mA SSOP-24EP 16 V 4.5 V 800 Hz Adjustable NCV7683 - 40 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs I2C/SMBus Expander w/LED Dimming 3.690In Stock
Min.: 1
Mult.: 1
Reel: 2.000

16 Output Boost, Buck 25 mA TSSOP-24 5.5 V 2.3 V 400 kHz Adjustable CAT9532 - 40 C + 85 C Brightness Control/Dimming Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs N694 NCV7694 GRESHAM 8.064In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output DFNW-10 40 V 300 mV 100 Hz Adjustable NCV7694 - 40 C + 125 C Constant Current Reel, Cut Tape, MouseReel
onsemi CAT4004BHU2-GT3
onsemi LED Lighting Driver ICs LED DRIVER 4 CHAN EZ 9.379In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 Output Boost, Buck 25 mA 5.5 V 2.4 V Adjustable CAT4004 - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs 3PH BOOST CONTROLLER SPI 4.998In Stock
Min.: 1
Mult.: 1
Reel: 5.000

1 Output Boost 50 mA QFNW-24 3.5 V 3.1 V 7 MHz to 13 MHz 3.135 V to 3.465 V NCV78703 - 45 C + 155 C Reel, Cut Tape

onsemi LED Lighting Driver ICs NCV78713MW0AR2G L713-NAA 4.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape
onsemi LED Lighting Driver ICs SOT223 30mA 15% CCR 120In Stock
2.000Expected 02/10/2026
Min.: 1
Mult.: 1
Reel: 1.000

1 Output Boost, Buck 30 mA SOT223-4 45 V 45 V 1 MHz Adjustable NSI45030Z - 55 C + 150 C Constant Current Reel, Cut Tape
onsemi LED Lighting Driver ICs Power Ballast Duel LED Driver 1.490In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2 Output Boost, Buck 1.6 A SSOP-36 40 V 4 V 8 MHz Adjustable NCV78763 - 40 C + 150 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Reel, Cut Tape
onsemi LED Lighting Driver ICs HV HALF-BRIDGE DRIVER 2.394In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Output Boost, Buck 1 A SOIC-8 20 V 10 V 25 kHz to 250 kHz Adjustable NCL30059 - 40 C + 125 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs DIMMABLE QUASI RESONANT 2.350In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Flyback 500 mA SOIC-8 8.8 V 8.8 V 65 kHz Adjustable NCL30082 - 40 C + 125 C Thermal Foldback Protection Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs PWR LED BST/2BCK 1.6A/60V 3.574In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2 Output Boost, Buck 1.6 A 40 V 4 V 8 MHz Adjustable NCV78763DQ0R2G - 40 C + 150 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs CONTROLLER FOR LED TV BAC 2.489In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost, Buck, Flyback, SEPIC 800 mA SOIC-8 26 V 9.5 V 65 kHz Adjustable NCP1370 - 40 C + 125 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs DPAK 150MA 2.464In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost, Buck 350 mA DPAK-3 50 V 50 V 100 Hz to 100 kHz Adjustable NSI50150AD - 55 C + 175 C Constant Current AEC-Q100 Reel, Cut Tape