XC7K325T Series FPGA - Field Programmable Gate Array

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-2FFG676I 48In Stock
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 400 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-2FBG676I 2In Stock
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 400 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-1FFG900C 3In Stock
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 500 I/O 1.2 V 3.3 V 0 C + 85 C 6.6 Gb/s 16 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-2FFG900I 2In Stock
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 500 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-1FF676I 1In Stock
Min.: 1
Mult.: 1
XC7K325T 326080 LE 50950 ALM 15.64 Mbit 400 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-1FBG676I 3In Stock
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 400 I/O 1.2 V 3.3 V - 40 C + 100 C 6.6 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-2FBG900C 2In Stock
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 500 I/O 1.2 V 3.3 V 0 C + 85 C 6.6 Gb/s 16 Transceiver SMD/SMT FCBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-3FFG676E 2In Stock
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 400 I/O 1.2 V 3.3 V 0 C + 100 C 6.6 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-2FBG900I 3In Stock
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 500 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT FCBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-1FF900I 2In Stock
Min.: 1
Mult.: 1
XC7K325T 326080 LE 50950 ALM 15.64 Mbit 500 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT FCBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-1FBG900I 3In Stock
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 500 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT FCBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-2FBG676C 2In Stock
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 400 I/O 1.2 V 3.3 V 0 C + 85 C 6.6 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-2FFG676C 5In Stock
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 400 I/O 970 mV 1.03 V 0 C + 85 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-1FBG676C
2Expected 06/04/2026
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 400 I/O 970 mV 1.03 V 0 C + 85 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-L2FBG676E Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 400 I/O 1.2 V 3.3 V 0 C + 100 C 6.6 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-L2FBG900E Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 500 I/O 1.2 V 3.3 V 0 C + 100 C 6.6 Gb/s 16 Transceiver SMD/SMT FCBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-L2FFG676E Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 400 I/O 1.2 V 3.3 V 0 C + 100 C 6.6 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-L2FFG676I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 400 I/O 1.2 V 3.3 V - 40 C + 100 C 6.6 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-L2FFG900I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 500 I/O 1.2 V 3.3 V - 40 C + 100 C 6.6 Gb/s 16 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-1FBG900C Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 500 I/O 970 mV 1.03 V 0 C + 85 C 12.5 Gb/s 16 Transceiver SMD/SMT FCBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-1FFG676C Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 400 I/O 970 mV 1.03 V 0 C + 85 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-1FFG676I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 400 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-1FFG900I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 500 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-2FFG900C Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 500 I/O 970 mV 1.03 V 0 C + 85 C 12.5 Gb/s 16 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-3FFG900E Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 500 I/O 970 mV 1.03 V 0 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT FBGA-900