CPU16 Core 16-bit Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT MCU 1K RAM 154In Stock
Min.: 1
Mult.: 1

CPU16 0 B 1 kB PQFP-132 20 MHz 8 bit/10 bit 16 I/O 2.7 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C 68HC16Z1 AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT MCU 1K RAM
300Expected 01/07/2026
Min.: 1
Mult.: 1

CPU16 0 B 1 kB LQFP-144 25 MHz 8 bit/10 bit 16 I/O 2.7 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C 68HC16Z1 AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 1KRAM 32KHZ CRYSTAL Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

CPU16 0 B 1 kB LQFP-144 16 MHz 16 I/O 2.7 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C 68HC16Z1 AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT MCU 1K RAM Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

CPU16 0 B 1 kB LQFP-144 20 MHz 8 bit/10 bit 16 I/O 2.7 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C 68HC16Z1 AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT MCU 1K RAM Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

CPU16 0 B 1 kB PQFP-132 16 MHz 8 bit/10 bit 16 I/O 2.7 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C 68HC16Z1 AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT MCU 1K RAM Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

CPU16 0 B 1 kB PQFP-132 25 MHz 8 bit/10 bit 16 I/O 2.7 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C 68HC16Z1 AEC-Q100 Tray