PIC24F Core 16-bit Microcontrollers - MCU

Results: 1.013
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 4.389In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB SSOP-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16b Fam 16MIPS 16KB FL 4096b RAM 35 I/O 5.260In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 4 kB QFN-44 32 MHz 10 bit 35 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, LCD, XLP, 64-pin 14.444In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB TQFP-64 32 MHz 10 bit, 12 bit 54 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C Tray
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 7.177In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB QFN-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 512K Flash, 32K RAM 3.754In Stock
Min.: 1
Mult.: 1

PIC24F 512 kB 32 kB TQFP-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA606 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 16 MIPS 256KB Flash XLP, LCD 3.430In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 16 kB TQFP-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA4xx Tray

Microchip Technology 16-bit Microcontrollers - MCU 16b 16MIPS 128KB FL 8KBRAM LCD XLP Vbat 12.848In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB QFN-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA3xx Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 256KB ECC Flash, 32KB RAM, LCD, 100-pin 3.970In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 32 kB TQFP-100 32 MHz 10 bit, 12 bit 86 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJ Tray
Microchip Technology 16-bit Microcontrollers - MCU 64KB Flash 8KB RAM nanoWatt 4.371In Stock
Min.: 1
Mult.: 1
: 1.600

PIC24F 64 kB 8 kB QFN-44 32 MHz 10 bit 29 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGB00x Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB Flash, 16KB RAM 10.454In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 16 kB UQFN-28 32 MHz 10 bit, 12 bit 22 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA70x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU,16KB 2KBRAM DACs OpAmps CompCLC 777In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 2 kB UQFN-44 32 MHz 12 bit 37 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C PIC24FVxxKM20x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 256K Flash, 32K RAM 1.031In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 32 kB TQFP-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB606 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16KB FL 1KB RAM 512B 3V 10-bit ADC 2.079In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 1 kB QFN-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKL40x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16b Family 16 MIPS 64KB Flash 8192b RAM 1.489In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB SOIC-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 256KB ECC Flash, 32KB RAM, USB, LCD, 48-pin 1.195In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 32 kB TQFP-48 32 MHz 10 bit, 12 bit 38 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJ Tray
Microchip Technology 16-bit Microcontrollers - MCU 16b 16MIPS 64KB FL 16KbRAM 84I/O nW 490In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 16 kB TQFP-64 32 MHz 10 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxxGA106 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 16KB Flash, 2 KB RAM 1.345In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 2 kB TQFP-44 32 MHz 12 bit 37 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C PIC24FVxxKM20x Tray
Microchip Technology 16-bit Microcontrollers - MCU 64KB Flash 8KB RAM nanoWatt 2.011In Stock
Min.: 1
Mult.: 1
: 1.200

PIC24F 64 kB 8 kB TQFP-44 32 MHz 10 bit 29 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGB00x Reel, Cut Tape, MouseReel

Microchip Technology 16-bit Microcontrollers - MCU PIC24F Advanced Analog XLP 1.022In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB QFN-64 32 MHz 12 bit, 16 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGC0xx Tube
Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 1.714In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 2 kB SOIC-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16KB FLASH 1KB RAM 3V 10-BIT ADC 570In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 1 kB SOIC-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKL40x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, LCD, XLP, 64-pin 1.372In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB QFN-64 32 MHz 10 bit, 12 bit 54 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16KB 15KB RAM 512B EEPROM 609In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 1.5 kB SSOP-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FxxKA10x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 64KB FLSH 4096Bs RAM 16B nanoWatt 2.180In Stock
Min.: 1
Mult.: 1
: 2.100

PIC24F 64 kB 8 kB SSOP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU PIC24F Advanced Analog XLP 3.403In Stock
Min.: 1
Mult.: 1
: 1.200

PIC24F 128 kB 8 kB TQFP-100 32 MHz 12 bit, 16 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGC0xx Reel, Cut Tape, MouseReel