NXP 32-bit Microcontrollers - MCU

Results: 1.061
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264 MHz, -40/+125degC, Automotive Grade, 516 MAP 1.002In Stock
Min.: 1
Mult.: 1

MPC5777C SMD/SMT MAPBGA-516 e200z7 8 MB 512 kB 32 bit 16 bit 264 MHz 283 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU Flexis Series 32 Bit 128K FLASH 1.424In Stock
Min.: 1
Mult.: 1

MCF51QE SMD/SMT LQFP-80 ColdFire V1 128 kB 8 kB 32 bit 12 bit 16 MHz 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU KIRIN3 COLDFIRE V2 1.196In Stock
Min.: 1
Mult.: 1

MCF5225X SMD/SMT LQFP-100 ColdFire V2 512 kB 64 kB 32 bit 12 bit 80 MHz 56 I/O 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Triple core, 6MB Flash, 160MHz, -40/+125degC, Automotive Qualified, BGA 256 608In Stock
Min.: 1
Mult.: 1

MPC574xG SMD/SMT MAPBGA-256 e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 178 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32B MCU 2KRAM TPU QSM 483In Stock
Min.: 1
Mult.: 1

MC68332 SMD/SMT LQFP-144 CPU32 2 kB 32 bit No ADC 25 MHz 15 I/O 4.5 V 5.5 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 256KFLASH,32K RAM NO CAN 799In Stock
Min.: 1
Mult.: 1

MCF51AC SMD/SMT LQFP-64 ColdFire V1 256 kB 32 kB 32 bit 12 bit 50.33 MHz 54 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 150 MHz, 2.5MB Flash, 384kB SRAM, LQFP 144, -40 C to +125 113In Stock
Min.: 1
Mult.: 1

MPC574xP SMD/SMT LQFP-144 e200z4 2.5 MB 384 kB 32 bit 4 x 12 bit 150 MHz 79 I/O 3.15 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit, DUAL CORE, 3M FLASH, 512K RAM, HSM, CAN FD 145In Stock
Min.: 1
Mult.: 1

MPC574xC SMD/SMT MAPBGA-100 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 160 MHz 65 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 256KFLASH 32K RAM CAN EN 432In Stock
Min.: 1
Mult.: 1

MCF51AC SMD/SMT LQFP-64 ColdFire V1 256 kB 32 kB 32 bit 12 bit 50.33 MHz 54 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU KIRIN3 COLDFIRE V2 166In Stock
Min.: 1
Mult.: 1

MCF5225X SMD/SMT LQFP-100 ColdFire V2 512 kB 32 kB 32 bit 12 bit 80 MHz 56 I/O 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT 1M FL 48K RAM 100In Stock
Min.: 1
Mult.: 1

MPC560xS SMD/SMT LQFP-144 e200z0h 1 MB 48 kB 32 bit 10 bit, 12 bit 64 MHz 105 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU S32R27 multicore Power Architecture, 240 MHz, ISO 26262, AEC-Q100 - S32R MCUs for Radar applications 523In Stock
Min.: 1
Mult.: 1

S32R274 SMD/SMT MAPBGA-257 e200z4, e200z7 2 MB 1.5 MB 32 bit 2 x 12 bit 180 MHz, 240 MHz 1.19 V 1.31 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 6M FLASH, 768K RAM 119In Stock
Min.: 1
Mult.: 1
MPC574xG SMD/SMT LQFP-176 e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 129 I/O 1.2 V 1.32 V - 40 C + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51EM 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 100 479In Stock
Min.: 1
Mult.: 1

MCF51EM SMD/SMT LQFP-100 ColdFire V1 256 kB 16 kB 32 bit 16 bit 50.33 MHz 47 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 64Q 128K FLASH 16K RAM 757In Stock
Min.: 1
Mult.: 1

MCF51JM SMD/SMT QFP-64 ColdFire V1 128 kB 16 kB 32 bit 12 bit 50.33 MHz 51 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 64Q 128K FLASH 16K RAM 561In Stock
Min.: 1
Mult.: 1

MCF51JM SMD/SMT QFP-64 ColdFire V1 128 kB 16 kB 32 bit 12 bit 50.33 MHz 51 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU KIRIN3 COLDFIRE V2 300In Stock
Min.: 1
Mult.: 1

MCF5225X SMD/SMT LQFP-144 ColdFire V2 512 kB 64 kB 32 bit 12 bit 80 MHz 96 I/O 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT3MB Flsh192KRAM 199In Stock
Min.: 1
Mult.: 1

MPC564xA SMD/SMT LQFP-176 e200z4 4 MB 192 kB 32 bit 12 bit 80 MHz 1.14 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264 MHz, -40/+125degC, Automotive Grade, 416 MAP 183In Stock
Min.: 1
Mult.: 1

MPC5777C SMD/SMT MAPBGA-416 e200z7 8 MB 512 kB 32 bit 16 bit 264 MHz 283 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU ColdFireV1,128KFlash 588In Stock
Min.: 1
Mult.: 1

MCF51Qx SMD/SMT LQFP-64 ColdFire V1 128 kB 32 kB 32 bit 12 bit 32 MHz 48 I/O 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 1MB FLASH POWERPC Z3 COR 450In Stock
Min.: 1
Mult.: 1

MPC5534 SMD/SMT MAPBGA-208 e200z3 3 MB 128 kB 32 bit No ADC 82 MHz 1.1 V 1.35 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU Ultra reliable MCU with vast peripherals, 3 cores, security module, 6MB Flash, 768k RAM, 176LQFP 249In Stock
Min.: 1
Mult.: 1

MPC574xG SMD/SMT LQFP-176 e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 129 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 44L 64K FLASH 8K RAM 1.366In Stock
Min.: 1
Mult.: 1

MCF51JM SMD/SMT LQFP-44 ColdFire V1 64 kB 16 kB 32 bit 12 bit 50.33 MHz 33 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 2MB Flash, 150MHz, -40/+125degC, Automotive Grade, QFP 176 400In Stock
Min.: 1
Mult.: 1

MPC564xA SMD/SMT LQFP-176 e200z4 2 MB 128 kB 32 bit 2 x 12 bit 150 MHz 83 I/O 5 V 5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU S32R27 multicore Power Architecture, 240 MHz, ISO 26262, AEC-Q100 - S32R MCUs for Radar applications 417In Stock
Min.: 1
Mult.: 1

S32R274 SMD/SMT MAPBGA-257 e200z4, e200z7 2 MB 1.5 MB 32 bit 3 x 12 bit 180 MHz, 240 MHz 1.19 V 1.31 V - 40 C + 125 C AEC-Q100 Tray