HC08 Core 8-bit Microcontrollers - MCU

Results: 66
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU 60K FLASH 284In Stock
Min.: 1
Mult.: 1

HC08 60 kB 2 kB LQFP-48 8 MHz 10 bit 53 I/O SMD/SMT 8 bit - 40 C + 125 C HC08GZ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 32K FLASH & 512 EE 326In Stock
Min.: 1
Mult.: 1

HC08 32 kB 1 kB QFP-64 8 MHz 8 bit 33 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AB AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU 32K FLSH HS OSC 957In Stock
Min.: 1
Mult.: 1

HC08 32 kB 2 kB QFP-44 8 MHz 10 bit 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT MCU 32K FLASH 408In Stock
Min.: 1
Mult.: 1

HC08 32 kB 768 B PQFP-64 8 MHz 10 bit 36 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C HC08MR AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU - LEADFREE 523In Stock
Min.: 1
Mult.: 1

HC08 24 kB 768 B QFP-64 8 MHz 10 bit 40 I/O 2.97 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08LJ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU 32K FLASH 10 BIT ADC 480In Stock
Min.: 1
Mult.: 1

HC08 32 kB 2 kB QFP-44 8 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU 16K FLASH 10 BIT ADC 63In Stock
Min.: 1
Mult.: 1

HC08 16 kB 1 kB QFP-44 8 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 64KFLASH W/2K EEPROM 392In Stock
Min.: 1
Mult.: 1

HC08 60 kB 2 kB QFP-64 8.4 MHz 8 bit 52 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C HC08AZ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU 8K FLASH 10 BIT ADC 1.173In Stock
Min.: 1
Mult.: 1

HC08 8 kB 1 kB LQFP-48 8 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU 16K FLASH 386In Stock
Min.: 1
Mult.: 1

HC08 16 kB 768 B PQFP-64 8.2 MHz 10 bit 36 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C HC08MR AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 64KFLASH W/2K EEPROM 416In Stock
Min.: 1
Mult.: 1

HC08 64 kB 2 kB QFP-64 8.4 MHz 8 bit 52 I/O 5 V 5 V SMD/SMT 8 bit - 40 C + 125 C HC08AZ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU WITH 60K FLASH 185In Stock
Min.: 1
Mult.: 1

HC08 60 kB 2 kB LQFP-48 8 MHz 10 bit 53 I/O SMD/SMT 8 bit - 40 C + 85 C HC08GZ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU 64K FLSH HS OSC 480In Stock
Min.: 1
Mult.: 1

HC08 64 kB 2 kB QFP-44 8 MHz 10 bit 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT MCU 16K FLASH 1.140In Stock
Min.: 1
Mult.: 1

HC08 16 kB 512 B LQFP-32 8 MHz 8 bit 33 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08G AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT MCU 16K FLASH 1.250In Stock
Min.: 1
Mult.: 1

HC08 16 kB 512 B LQFP-32 8 MHz 8 bit 33 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C HC08G AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 32K FLASH & 512 EE 640In Stock
Min.: 1
Mult.: 1
: 750

HC08 32 kB 512 B PQFP-64 8 MHz 8 bit 33 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AB AEC-Q100 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU MCU 8K FLASH 10 BIT ADC 1.316In Stock
Min.: 1
Mult.: 1

HC08 8 kB 1 kB QFP-44 8 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 64KFLASH W/2K EEPROM 309In Stock
Min.: 1
Mult.: 1
: 750

HC08 60 kB 2 kB PQFP-64 8.4 MHz 8 bit 52 I/O 5 V 5 V SMD/SMT 8 bit - 40 C + 85 C HC08AZ AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU I/C HC908 FLASH 443In Stock
Min.: 1
Mult.: 1

HC08 32 kB 512 B QFP-44 8 MHz 8 bit 33 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08G AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU W/32K FLASH 372In Stock
420Expected 16/07/2026
Min.: 1
Mult.: 1

HC08 32 kB 768 B QFP-64 8 MHz 10 bit 44 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08MR AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT MCU 16K FLASH 96In Stock
Min.: 1
Mult.: 1

HC08 16 kB 1 kB LQFP-48 8 MHz 10 bit 37 I/O SMD/SMT 8 bit - 40 C + 125 C HC08GZ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 64K FLASH W/2K EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
: 750

HC08 60 kB 2 kB QFP-64 8.4 MHz 8 bit 52 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AS Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 32K FLASH & 512 EE Non-Stocked Lead-Time 16 Weeks
Min.: 420
Mult.: 420

HC08 32 kB 512 B PQFP-64 8 MHz 8 bit 33 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C HC08AB AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU 16K FLSH HS OSC Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

HC08 16 kB 1 kB QFP-44 8 MHz 10 bit 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU 16K FLSH HS OSC Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 750

HC08 16 kB 1 kB QFP-44 8 MHz 10 bit 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Reel, Cut Tape