NXP Microcontrollers - MCU

Results: 6.290
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging

NXP Semiconductors ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) and CAN Control 2.111In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 12 bit 42 I/O 2.7 V 5.5 V + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 48K FLASH 4KB RAM 1.240In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 S12 16 bit 25 MHz 48 kB 4 kB 10 bit 26 I/O 3.15 V 5.5 V + 125 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8B 60K FLASH 8K RAM 1.561In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 S08 8 bit 40 MHz 60 kB 2 kB 10 bit 54 I/O 2.7 V 5.5 V + 85 C Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 16K FLASH 4K RAM 690In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-44 S08 8 bit 40 MHz 32 kB 2 kB 10 bit 34 I/O 2.7 V 5.5 V + 125 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU CONSUMER 9S08AW48 420In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-48 S08 8 bit 40 MHz 48 kB 2 kB 10 bit 38 I/O 2.7 V 5.5 V + 85 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU CONSUMER 9S08AW48 416In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 S08 8 bit 40 MHz 48 kB 2 kB 10 bit 54 I/O 2.7 V 5.5 V + 85 C Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08 16K FLASH FL16 1.161In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 S08 8 bit 20 MHz 16 kB 1 kB 8 bit 30 I/O 4.5 V 5.5 V + 85 C Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 16k Flash 1.250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 S08 8 bit 20 MHz 16 kB 2 kB 12 bit 28 I/O 2.7 V 5.5 V + 105 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU CONSUMER ROO 9S08QG 2.490In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT QFN-16 S08 8 bit 20 MHz 8 kB 512 B 10 bit 12 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU 9S12C128 (KOI) 1.137In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 HCS12 16 bit 25 MHz 128 kB 4 kB 10 bit 31 I/O 2.35 V 2.75 V + 125 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU Whale Shark 512K FLASH 25 MHZ 289In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-112 HCS12 16 bit 25 MHz 512 kB 14 kB 2 x 10 bit 91 I/O 2.35 V 2.75 V + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 384K FLASH 112LQFP 158In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-112 HCS12X 16 bit 50 MHz 384 kB 24 kB 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V + 85 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 256K FLASH 16K RAM 886In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 HCS12X 16 bit 50 MHz 256 kB 16 kB 2 x 8 bit/10 bit/12 bit 119 I/O 1.98 V 1.72 V + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51EM 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 100 479In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ColdFire V1 32 bit 50.33 MHz 256 kB 16 kB 16 bit 47 I/O 1.8 V 3.6 V + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 64Q 128K FLASH 16K RAM 857In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 ColdFire V1 32 bit 50.33 MHz 128 kB 16 kB 12 bit 51 I/O 2.7 V 5.5 V + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU KIRIN2E EPP 298In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-112 ColdFire V2 32 bit 60 MHz 256 kB 32 kB 12 bit 3 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 512K 441In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4 32 bit 100 MHz 512 kB 128 kB 16 bit 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS BASE 1MB 189In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M4 32 bit 120 MHz 1 MB 128 kB 16 bit 104 I/O 1.71 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 512K USB 303In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM Cortex M4 32 bit 100 MHz 512 kB 128 kB 2 x 16 bit 52 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM+256Kb +USB 478In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM Cortex M4 32 bit 50 MHz 256 kB 32 kB 16 bit 56 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K20 1MB 120Mhz 933In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4 32 bit 120 MHz 512 kB 64 kB 12 bit 40 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K60-1M 200In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4 32 bit 120 MHz 1 MB 256 kB 16 bit 66 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 2 MB Flash 180MHz USB MAPBGA 169 418In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-169 ARM Cortex M4 32 bit 180 MHz 2 MB 256 kB 16 bit 116 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 512K ETHNET USB 598In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M4 32 bit 150 MHz 512 kB 128 kB 16 bit 100 I/O 1.71 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K60-1M 308In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M4 32 bit 120 MHz 1 MB 256 kB 2 x 16 bit 100 I/O 1.71 V 3.6 V + 105 C Tray