NXP Microcontrollers - MCU

Results: 6.326
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU 9S12C64 (KOI) 1.455In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 HCS12 16 bit 25 MHz 64 kB 4 kB 10 bit 31 I/O 2.35 V 2.75 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU M0 + 8K FLASH 48MHZ 15.775In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-20 ARM Cortex M0 32 bit 48 MHz 8 kB 1 kB 12 bit 18 I/O 2.7 V 5.5 V + 105 C Tube

NXP Semiconductors ARM Microcontrollers - MCU CORTEX M0+ 128K FLASH 10.079In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 16 bit 28 I/O 1.71 V 3.6 V + 105 C Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8B 16K FLASH 4K RAM 3.134In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT LQFP-44 S08 8 bit 40 MHz 16 kB 1 kB 10 bit 34 I/O 2.7 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 25MHz 417In Stock
Min.: 1
Mult.: 1

SMD/SMT PQFP-80 HCS12 16 bit 25 MHz 256 kB 12 kB 2 x 10 bit 59 I/O 2.35 V 2.75 V + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 256K FLASH 16K RAM 1.591In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-112 HCS12X 16 bit 50 MHz 256 kB 16 kB 2 x 8 bit/10 bit/12 bit 91 I/O 1.98 V 1.72 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU 32Bit MCU 256KB Flash 2.375In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4 32 bit 120 MHz 256 kB 48 kB 16 bit 66 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis MT128 4.281In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 12 bit 71 I/O 2.7 V 5.5 V + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH 5.180In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S12 16 bit 25 MHz 128 kB 8 kB 10 bit 40 I/O 3.15 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU CORTEX M0 96K FL 8K DMA CRC ADC COMPARTR 3.744In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 45 MHz 96 kB 8 kB 10 bit 39 I/O 3 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 4.374In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-80 ARM Cortex M3 32 bit 100 MHz 256 kB 32 kB 12 bit 52 I/O 2.4 V 3.6 V + 85 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Cortex-M3 MCU 136 kB SRAM 2.119In Stock
Min.: 1
Mult.: 1

SMD/SMT LBGA-256 ARM Cortex M3 32 bit 180 MHz 1 MB 136 kB 2 x 10 bit 164 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54114J256UK49 3.606In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT WLCSP-49 ARM Cortex M0+, ARM Cortex M4 32 bit 150 MHz 256 kB 192 kB 12 bit 37 I/O 1.62 V 3.6 V + 105 C Reel, Cut Tape

NXP Semiconductors 8-bit Microcontrollers - MCU 8 Bit 96K FLASH 8K RAM 6.244In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-44 S08 8 bit 40 MHz 96 kB 6 kB 10 bit 34 I/O 2.7 V 5.5 V + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16 Bit 25MHz 601In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-112 HCS12 16 bit 25 MHz 512 kB 14 kB 2 x 10 bit 91 I/O 2.35 V 2.75 V + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32bit MCU 512KB Flash 2.662In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4 32 bit 120 MHz 512 kB 128 kB 16 bit 66 I/O 1.71 V 3.6 V + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Kinetis L ARM M0+ 32k Flash 9.014In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 12 bit 28 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 3M FLASH 32K CACHE 183In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-416 e200z6 32 bit 135 MHz 3 MB 128 kB No ADC 256 I/O 1.1 V 1.35 V + 125 C AEC-Q100 Tray

NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 64K FLASH 4K RAM 40MHz 32LQFP 8.738In Stock
Min.: 1
Mult.: 1
SMD/SMT LQFP-32 ARM Cortex M0+ 32 bit 40 MHz 64 kB 4 kB 12 bit 28 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 8kB SRAM 6.247In Stock
Min.: 1
Mult.: 1

SMD/SMT HVQFN-33 ARM Cortex M0 32 bit 50 MHz 56 kB 8 kB 10 bit 42 I/O 1.8 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU CortexM0 32bit 32KB with USB 6.779In Stock
Min.: 1
Mult.: 1

SMD/SMT HVQFN-33 ARM Cortex M0 32 bit 50 MHz 32 kB 10 kB 10 bit 26 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC546xx 220 MHz ARM Cortex-M4 core 5.647In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-208 ARM Cortex M4 32 bit 180 MHz 512 kB 200 kB 12 bit 171 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Cortex-M0 32KB 4KB 2 I2c, SPI, 30 GPIO 34.920In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT HVQFN-33 ARM Cortex M0+ 32 bit 15 MHz 32 kB 4 kB 12 bit 30 I/O 1.71 V 3.6 V + 105 C Reel, Cut Tape, MouseReel

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 64K FLASH 3.169In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 S08 8 bit 50.33 MHz 64 kB 4 kB 12 bit 26 I/O 1.8 V 3.6 V + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU BARRACUDA4 L01Y EPP 348In Stock
Min.: 1
Mult.: 1

SMD/SMT PQFP-80 HCS12 16 bit 25 MHz 256 kB 12 kB 2 x 10 bit 59 I/O 2.35 V 2.75 V + 85 C Tray