89S Series 8-bit Microcontrollers - MCU

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 4K ISP FLASH 2.7 TO 5.5V - 24MHz 5.454In Stock
Min.: 1
Mult.: 1

8051 4 kB 128 B TQFP-44 24 MHz No ADC 32 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89S Tray
Microchip Technology 8-bit Microcontrollers - MCU 4kB Flash 128B RAM 33MHz 4.0V-5.5V 1.706In Stock
Min.: 1
Mult.: 1

8051 4 kB 128 B PDIP-40 24 MHz No ADC 32 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C 89S Tube
Microchip Technology 8-bit Microcontrollers - MCU 8kB Flash 256B RAM 33MHz 4.0V-5.5V 4.202In Stock
Min.: 1
Mult.: 1

8051 8 kB 256 B TQFP-44 24 MHz No ADC 32 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89S Tray
Microchip Technology 8-bit Microcontrollers - MCU 8kB Flash 256B RAM 33MHz 4.0V-5.5V 2.085In Stock
2.955Expected 23/04/2026
Min.: 1
Mult.: 1

8051 8 kB 256 B PDIP-40 24 MHz No ADC 32 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C 89S Tube
Microchip Technology 8-bit Microcontrollers - MCU 12kB Flash 256B RAM 2.7V-5.5V 2.373In Stock
Min.: 1
Mult.: 1

8051 12 kB 256 B TQFP-44 24 MHz No ADC 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89S Tray
Microchip Technology 8-bit Microcontrollers - MCU 12kB Flash 256B RAM 2.7V-5.5V 961In Stock
Min.: 1
Mult.: 1

8051 12 kB 256 B PDIP-40 24 MHz No ADC 32 I/O 2.7 V 5.5 V Through Hole 8 bit - 40 C + 85 C 89S Tube
Microchip Technology 8-bit Microcontrollers - MCU 2K FLASH 24MHZ SOIC 671In Stock
Min.: 1
Mult.: 1

8051 2 kB 256 B SOIC-20 24 MHz No ADC 15 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89S Tube

Microchip Technology 8-bit Microcontrollers - MCU 4kB Flash 128B RAM 33MHz 4.0V-5.5V 414In Stock
Min.: 1
Mult.: 1

8051 4 kB 128 B PLCC-44 24 MHz No ADC 32 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89S Tube

Microchip Technology 8-bit Microcontrollers - MCU 12kB Flash 256B RAM 2.7V-5.5V 950In Stock
Min.: 1
Mult.: 1

8051 12 kB 256 B PLCC-44 24 MHz No ADC 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89S Tube

Microchip Technology 8-bit Microcontrollers - MCU 8kB Flash 256B RAM 33MHz 4.0V-5.5V 1.457In Stock
Min.: 1
Mult.: 1

8051 8 kB 256 B PLCC-44 24 MHz No ADC 32 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89S Tube