AT32UC3C0 Series 32-bit Microcontrollers - MCU

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology 32-bit Microcontrollers - MCU UC3C 512K FLASH 64K SRAM 3.573In Stock
Min.: 1
Mult.: 1
Reel: 800

AT32UC3C0 SMD/SMT LQFP-144 AVR 512 kB 64 kB 32 bit 12 bit 66 MHz 123 I/O 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU UC3C 256K FLASH 64K SRAM 135In Stock
Min.: 1
Mult.: 1
Reel: 800

AT32UC3C0 SMD/SMT LQFP-144 AVR 256 kB 64 kB 32 bit 12 bit 66 MHz 123 I/O 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU UC3C 128K FLASH 32K SRAM 106In Stock
Min.: 1
Mult.: 1

AT32UC3C0 SMD/SMT LQFP-144 AVR 128 kB 32 kB 32 bit 12 bit 66 MHz 123 I/O 3 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU UC3C 256K FLASH 64K SRAM 58In Stock
Min.: 1
Mult.: 1

AT32UC3C0 SMD/SMT LQFP-144 AVR 256 kB 64 kB 32 bit 12 bit 66 MHz 123 I/O 3 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU UC3C 512K FLASH 64K SRAM 229In Stock
Min.: 1
Mult.: 1

AT32UC3C0 SMD/SMT LQFP-144 AVR 512 kB 64 kB 32 bit 12 bit 66 MHz 123 I/O 3 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU UC3C 64K FLASH 16K SRAM 212In Stock
Min.: 1
Mult.: 1
Reel: 800

AT32UC3C0 SMD/SMT LQFP-144 AVR 64 kB 16 kB 32 bit 12 bit 66 MHz 123 I/O 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU UC3C 64K FLASH 16K SRAM 58In Stock
Min.: 1
Mult.: 1

AT32UC3C0 SMD/SMT LQFP-144 AVR 64 kB 16 kB 32 bit 12 bit 66 MHz 123 I/O 3 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU UC3C 128K FLASH 32K SRAM Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

AT32UC3C0 LQFP-144 AVR 128 kB 32 kB 32 bit 66 MHz 123 I/O 3 V 5.5 V - 40 C + 85 C Reel