MPC560xS Series 32-bit Microcontrollers - MCU

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT 1M FL 48K RAM 160In Stock
Min.: 1
Mult.: 1

MPC560xS SMD/SMT LQFP-144 e200z0h 1 MB 48 kB 32 bit 10 bit, 12 bit 64 MHz 105 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT 1M FLASH 48K RAM 40In Stock
Min.: 1
Mult.: 1

MPC560xS SMD/SMT LQFP-176 e200z0h 1 MB 48 kB 32 bit 10 bit 64 MHz 133 I/O 3 V 5.5 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT 1M FL 48K RAM 8In Stock
Min.: 1
Mult.: 1

MPC560xS SMD/SMT LQFP-176 e200z0h 1 MB 48 kB 32 bit 10 bit, 12 bit 64 MHz 133 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT 512K FLASH 48K RAM Non-Stocked Lead-Time 99 Weeks
Min.: 60
Mult.: 60

MPC560xS SMD/SMT LQFP-144 e200z0h 512 kB 48 kB 32 bit 10 bit 64 MHz 105 I/O 1.2 V 1.2 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT 512K FLASH 48K RAM Non-Stocked Lead-Time 99 Weeks
Min.: 500
Mult.: 500
Reel: 500

MPC560xS SMD/SMT LQFP-144 e200z0h 512 kB 48 kB 32 bit 10 bit 64 MHz 105 I/O 1.2 V 1.2 V - 40 C + 85 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+85degC, Automotive Qualified, QFP 176 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

MPC560xS SMD/SMT LQFP-176 e200z0h 1 MB 48 kB 32 bit 10 bit 64 MHz 133 I/O 3 V 5.5 V - 40 C + 85 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 144 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

MPC560xS AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 144 Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300

MPC560xS SMD/SMT LQFP-144 e200z0h 512 kB 48 kB 32 bit 10 bit 64 MHz 105 I/O 1.2 V 1.2 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 144 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

MPC560xS SMD/SMT LQFP-144 e200z0h 512 kB 48 kB 32 bit 10 bit 64 MHz 105 I/O 1.2 V 1.2 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 144 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

MPC560xS SMD/SMT LQFP-144 e200z0h 1 MB 48 kB 32 bit 10 bit 64 MHz 105 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT 1MFLASH 48KRAM Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

MPC560xS SMD/SMT LQFP-176 e200z0h 1 MB 48 kB 32 bit 10 bit 64 MHz 133 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel