NXP ARM Microcontrollers - MCU

Results: 2.988
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU MCXE317 HDQFP100
95In Stock
Min.: 1
Mult.: 1

MCX E SMD/SMT HDQFP-100 ARM Cortex M7 2 MB 32 bit 12 bit 120 MHz 192 kB 2.97 V 5.5 V - 40 C + 135 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXE317 HDQFP172
84In Stock
Min.: 1
Mult.: 1

MCX E SMD/SMT HDQFP-172 ARM Cortex M7 2 MB 32 bit 12 bit 120 MHz 192 kB 2.97 V 5.5 V - 40 C + 135 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXE31B HDQFP172
68In Stock
Min.: 1
Mult.: 1

MCX E SMD/SMT HDQFP-172 ARM Cortex M7 4 MB 32 bit 12 bit 160 MHz 512 kB 2.97 V 5.5 V - 40 C + 135 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXN11, 184BGA 7.070In Stock
Min.: 1
Mult.: 1

MCX N SMD/SMT VFBGA-184 ARM Cortex M33 1 MB 32 bit 12 bit, 16 bit 150 MHz 106 I/O 352 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXN10, 100HLQFP 420In Stock
Min.: 1
Mult.: 1

MCXN5 SMD/SMT HLQFP-100 ARM Cortex M33 1 MB 32 bit 16 bit 150 MHz 74 I/O 352 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K376 Arm Cortex-M7, 320MHz, 6MB Flash, PWM, CAN-FD, HSE-B, MAPBGA289 - S32K37 MCUs for Electrification 745In Stock
Min.: 1
Mult.: 1

S32K376 SMD/SMT MAPBGA-289 ARM Cortex M7 6 MB 32 bit 12 bit 320 MHz 209 I/O 800 kB 2.97 V 5.5 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K396 Arm Cortex-M7, 320MHz, 6MB Flash, Motor Control, PWM, CAN-FD, HSE-B, MAPBGA289 - S32K39 MCUs for Electrification 1.519In Stock
Min.: 1
Mult.: 1

S32K396 SMD/SMT BGA-289 ARM Cortex M7 6 MB 32 bit 12 bit 320 MHz 237 I/O 800 kB 2.97 V 5.5 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXW23 HVQFN40
200In Stock
Min.: 1
Mult.: 1
Reel: 100

MCX W Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU MCXA18, 100LQFP 900In Stock
Min.: 1
Mult.: 1

MCX A SMD/SMT LQFP-100 ARM Cortex M33 1 MB 16 bit 96 MHz 81 I/O 128 kB - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXC041 24QFN 3.343In Stock
Min.: 1
Mult.: 1

MCX C SMD/SMT QFN-24 ARM Cortex M0+ 32 kB 32 bit 16 bit 48 MHz 22 I/O 2 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXC444 48QFN 1.528In Stock
Min.: 1
Mult.: 1

MCX C SMD/SMT QFN-48 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 36 I/O 16 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXC444 48QFN 1.290In Stock
Min.: 1
Mult.: 1

MCX C SMD/SMT QFN-48 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 36 I/O 32 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXN11, 184BGA 942In Stock
Min.: 1
Mult.: 1

MCX N SMD/SMT VFBGA-184 ARM Cortex M33 512 kB 32 bit 12 bit, 16 bit 150 MHz 106 I/O 192 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Secure and Ultra-Low-Power MCU for Zigbee, Thread and Bluetooth LE 451In Stock
Min.: 1
Mult.: 1

MCX W SMD/SMT HVQFN-40 ARM Cortex M33 1 MB 32 bit 16 bit 96 MHz 22 I/O 128 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Secure and Ultra-Low-Power MCU for Zigbee, Thread and Bluetooth LE 1.309In Stock
Min.: 1
Mult.: 1

MCX W SMD/SMT HVQFN-48 ARM Cortex M33 1 MB 32 bit 16 bit 96 MHz 29 I/O 128 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K358 Arm Cortex-M7, 240 MHz, 8 MB Flash, CAN FD, HSE B security, 289 MAPBGA S32K MCUs for General Purpose 380In Stock
Min.: 1
Mult.: 1

S32K3 SMD/SMT MAPBGA-289 ARM Cortex M7 8 MB 32 bit 12 bit 240 MHz 218 I/O 1 MB - 40 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K358 Arm Cortex-M7, 240 MHz, 8 MB Flash, CAN FD, HSE B security, 172 HDQFP S32K MCUs for General Purpose 218In Stock
420Expected 23/03/2026
Min.: 1
Mult.: 1

S32K3 SMD/SMT HDQFP-172 ARM Cortex M7 8 MB 12 bit 240 MHz 1 MB Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC5514JEV59 480In Stock
Min.: 1
Mult.: 1

LPC551x SMD/SMT VFBGA-59 ARM Cortex M33 128 kB 32 bit 16 bit 150 MHz 37 I/O 80 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K310 Arm Cortex-M7, 120 MHz, 512 KB Flash, CAN FD, HSE B security, 100 HDQFP S32K MCUs for General-Purpose 398In Stock
Min.: 1
Mult.: 1

S32K3 SMD/SMT HDQFP-100 ARM Cortex M7 512 kB 32 bit 12 bit 120 MHz 84 I/O 112 kB 2.97 V 5.5 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K324 Arm Cortex-M7, 160 MHz, 4 MB Flash, CAN FD, Flex IO, HSE B security, 172 MaxQFP - S32K MCUs for General-Purpose 161In Stock
Min.: 1
Mult.: 1
Reel: 300

S32K3 SMD/SMT QFP-172 ARM Cortex M7 4 MB 32 bit 12 bit 160 MHz 218 I/O 512 kB 2.97 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K341, 1MB Flash, Lockstep Core 263In Stock
Min.: 1
Mult.: 1

S32K3 SMD/SMT HDQFP-172 ARM Cortex M7 1 MB 32 bit 12 bit 160 MHz 143 I/O 256 kB 2.97 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K344, 4MB flash, ARM M7 Lockstep core 1.178In Stock
Min.: 1
Mult.: 1

S32K3 SMD/SMT HDQFP-172 ARM Cortex M7 4 MB 32 bit 12 bit 160 MHz 218 I/O 512 kB 2.97 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller based on ARM Cortex-M3 5.882In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LPC1700 SMD/SMT WLCSP-100 ARM Cortex M3 512 kB 32 bit 12 bit 100 MHz 70 I/O 64 kB 2.4 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors MCXW716AMFPAT
NXP Semiconductors ARM Microcontrollers - MCU Secure and Ultra-Low-Power MCU for Zigbee, Thread and Bluetooth LE 2.529In Stock
Min.: 1
Mult.: 1

MCX W SMD/SMT HVQFN-40 ARM Cortex M33 1 MB 32 bit 16 bit 96 MHz 22 I/O 128 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors S32K388HHT0MJBST
NXP Semiconductors ARM Microcontrollers - MCU S32K388 1 LS + 3 Arm Cortex-M7 or 2 LS + 1 Arm Cortex-M7, 320 MHz, 8 MB Flash, ENET, CAN FD, HSE B security, 289 MAPBGA 285In Stock
304Expected 26/03/2026
Min.: 1
Mult.: 1

Tray