Interface - Specialised

Results: 449
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification
Analog Devices Interface - Specialised 1x I2C/SMBus Address Translator 13.746In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DFN-10
Analog Devices Interface - Specialised I2C Slave Extend over Differential LinK 6.582In Stock
Min.: 1
Mult.: 1

I2C Slave Device Extender 5.5 V 3 V 65 mA - 40 C + 85 C SMD/SMT QFN-20
Analog Devices Interface - Specialised isoSPI Iso Communications Int 4.901In Stock
Min.: 1
Mult.: 1
Reel: 2.500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16
Analog Devices Interface - Specialised isoSPI Iso Communications Int 3.264In Stock
Min.: 1
Mult.: 1

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT QFN-16
Analog Devices Interface - Specialised isoSPI Iso Communications Int 3.089In Stock
Min.: 1
Mult.: 1
Reel: 2.500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT QFN-16
MaxLinear Interface - Specialised RS-232/485/422 Tscvr w/ 1.65V-5.5V IF 7.872In Stock
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV
NXP Semiconductors Interface - Specialised IC TXRX FLEXRAY 7.422In Stock
Min.: 1
Mult.: 1
Reel: 2.500

FlexRay Node Transceiver 5.25 V 4.5 V 35 mA SMD/SMT TSSOP-14
ROHM Semiconductor Interface - Specialised IC, Transceiver for CXPI Communications, Master/Slave Function, 7~18V, 20kbps Max Transmission 10.417In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CXPI Transceiver 18 V 7 V 3 mA - 40 C + 125 C SMD/SMT SOP-J8 4000 V


Toshiba Interface - Specialised Bridge Chip 1.097In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT
MaxLinear SP330EEY-L/TR
MaxLinear Interface - Specialised RS-232/485/422 Tscvr w/ 1.65V-5.5V IF 10.776In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV
MaxLinear SP339EER1-L
MaxLinear Interface - Specialised Multiprotocol, Ext Temp, Transceiver 9.506In Stock
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
MaxLinear SP339EER1-L/TR
MaxLinear Interface - Specialised SP339EER1-L/TR 3.005In Stock
6.000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
Analog Devices Interface - Specialised I2C Slave Extend over Differential LinK 1.579In Stock
Min.: 1
Mult.: 1
Reel: 2.500

I2C Slave Device Extender 5.5 V 3 V 65 mA 0 C + 70 C SMD/SMT QFN-20
Analog Devices Interface - Specialised isoSPI Iso Communications Int 2.202In Stock
Min.: 1
Mult.: 1

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16 AEC-Q100
Analog Devices Interface - Specialised isoSPI Iso Communications Int 2.133In Stock
Min.: 1
Mult.: 1
Reel: 2.500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16 AEC-Q100
Analog Devices Interface - Specialised isoSPI Iso Communications Int 1.602In Stock
Min.: 1
Mult.: 1
Reel: 2.500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16 AEC-Q100
Analog Devices Interface - Specialised HART Industrial Comm IC, Low Power w OSC 977In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Low Power HART Modems 464 uA - 40 C + 125 C SMD/SMT LFCSP-24
Analog Devices Interface - Specialised HART Industrial Comm IC, Low Power 531In Stock
Min.: 1
Mult.: 1
Reel: 500

HART Modems 5.5 V 2 V 179 uA - 40 C + 125 C SMD/SMT LFCSP-24
Analog Devices Interface - Specialised HART Industrial Comm IC, Low Power 1.046In Stock
Min.: 1
Mult.: 1
Reel: 1.500

HART Modems 179 uA - 40 C + 125 C SMD/SMT LFCSP-24
Analog Devices Interface - Specialised SMBus/I2C Accelerator 1.430In Stock
Min.: 1
Mult.: 1
Reel: 500

SMBus/I2C Accelerator 6 V 2.7 V 45 uA - 40 C + 85 C SMD/SMT SOT-23-5
Analog Devices Interface - Specialised SMBus/I2C Accelerator 1.538In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-5
Analog Devices Interface - Specialised L V I2C/SMBus Accelerator 2.913In Stock
Min.: 1
Mult.: 1
Reel: 500

I2C/SMBus Accelerator 5.5 V 1.6 V 200 uA 0 C + 70 C SMD/SMT SC-70-6
Analog Devices Interface - Specialised SMBus/I C Accelerator 1.528In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-5
Analog Devices Interface - Specialised SMBus/I C Accelerator 1.001In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-5
Analog Devices Interface - Specialised L V I2C/SMBus Accelerator 1.930In Stock
Min.: 1
Mult.: 1
Reel: 500

I2C/SMBus Accelerator 5.5 V 1.6 V 200 uA 0 C + 70 C SMD/SMT DFN-6