RS-422/RS-485 Interface IC

Results: 2.052
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran 5.879In Stock
Min.: 1
Mult.: 1

LTC2852 SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers 32.936In Stock
Min.: 1
Mult.: 1

LTC2862 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 85 C Tube

STMicroelectronics RS-422/RS-485 Interface IC 3.3 V Powered, 15 kV ESD protected, up to 12 Mbps RS-485/RS-422 transceiver, [-4 49.639In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ST3485EI SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 3.6 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 2A Synchronous-Buck LED Drivers with Int 73In Stock
Min.: 1
Mult.: 1

MAX20051 SMD/SMT TSSOP-EP-14 Tube
MaxLinear RS-422/RS-485 Interface IC 5V 15KV ESD PROFIBUS RS485/422 HALF-DUP 1.898In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SP1486E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 4.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V-Powered, 20kV ESD-Protected, 20Mbps and Slew-Rate-Limited RS-485/RS-422 Transceivers 738In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX3488 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.6 V 3 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 16LD +/-15KV ESD 64 MBPS 3 0V TO 5 5V 1.486In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ISL32173E SMD/SMT SOIC-16 Receiver 0 Driver 4 Receiver 80 Mb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 5V Full Duplex RS-485 Tranceiver I.C. 2.779In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADM1490E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 115KBps Half Duplex 5V RS485 Trans. I.C. 1.477In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADM4850 SMD/SMT LFCSP-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 2.5MBps Full Duplex 5V RS485 Trans. I.C. 1.007In Stock
1.000Expected 16/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

ADM4856 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers 3.394In Stock
Min.: 1
Mult.: 1

LTC2862 SMD/SMT DFN-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 40 C + 85 C Tube
Texas Instruments RS-422/RS-485 Interface IC 70V Fault-Prot RS485 Xcvr A 595-SN65HVD1 A 595-SN65HVD1794DR 4.055In Stock
Min.: 1
Mult.: 1

SN65HVD1794 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5.5 V 4.5 V - 40 C + 105 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 20 A, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers 1.208In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX1483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Isolated RS-485/RS-422 Data Interfaces 173In Stock
Min.: 1
Mult.: 1

MAX1490EA Through Hole PDIP-24 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 10kV ESD-Protected, Quad 5V RS-485/RS-422 Transmitters 710In Stock
Min.: 1
Mult.: 1

MAX3040 SMD/SMT SO-Narrow-16 Driver 4 Driver 0 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 2.509In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX3077E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.63 V 2.97 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers 1.857In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX3085E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers 2.102In Stock
Min.: 1
Mult.: 1

MAX3085E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers 5.091In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX3088E SMD/SMT SO-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC High CMRR RS-485 Transceiver with 50V Isolation 2.827In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MAX3157 SMD/SMT SSOP-28 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 20Mbps, +3.3V, SOT23 RS-485/RS-422 Trans 54.769In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX3295 SMD/SMT SOT-23-6 Driver 1 Driver 0 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +5V, Fail-Safe, 20Mbps, PROFIBUS RS-485/ 1.112In Stock
Min.: 1
Mult.: 1

MAX3460 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +5V, Fail-Safe, 40Mbps, Profibus RS-485/ 2.553In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX3468 SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC IEC61000 ISL3179E 1/2 DUPLX 3V 32MBPS 1.580In Stock
Min.: 1
Mult.: 1

ISL3179E SMD/SMT DFN-EP-10 Transceiver 1 Driver 1 Receiver 40 Mb/s 3.6 V 3 V - 40 C + 125 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC IEC61000 ISL3179E 1/2 DUPLX 3V 32MBPS 1.860In Stock
Min.: 1
Mult.: 1

ISL3179E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube