CD4012B Series Logic Gates

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates Dual 4-Input ALT 595 -CD4012BE ALT 595-C ALT 595-CD4012BE 1.106In Stock
Min.: 1
Mult.: 1

NAND 2 Gate 4000 4 Input PDIP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-Input ALT 595 -CD4012BM96 ALT 595 ALT 595-CD4012BM96 2.058In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 2 Gate 4000 4 Input SOIC-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input 2.998In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NAND 2 Gate 4000 4 Input SO-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input A 595-C D4012BM A 595-CD401 A 595-CD4012BM 2.321In Stock
2.500Expected 26/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

NAND 2 Gate 4000 4 Input SOIC-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Dual 4-Input NA ND Gate 3.515In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NAND 2 Gate 4000 4 Input TSSOP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input
5.641On Order
Min.: 1
Mult.: 1

NAND 2 Gate 4000 4 Input PDIP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Dual 4-Input NA ND Gate ALT 595-CD4 ALT 595-CD4012BM96 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

NAND 2 Gate 4000 4 Input SOIC-14 1 Output 1.5 mA - 1.5 mA 250 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel