CD4043B Series Latches

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Latches Tri-St. Quad NOR R/S 5.253In Stock
Min.: 1
Mult.: 1
Reel: 2.000

S-R Latch 4000 4 Circuit 3 Line SO-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St. Quad NOR R/S ALT 595-CD4043BE AL ALT 595-CD4043BE 176In Stock
Min.: 1
Mult.: 1

CMOS Quad NOR S/R Latch with 3-State Output 4000 1 Circuit 4 Line PDIP-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Latches CMOS Quad NOR R/S AL T 595-CD4043BPWR ALT 595-CD4043BPWR 1.993In Stock
Min.: 1
Mult.: 1

CMOS 4000 1 Circuit 4 Line TSSOP-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel
Texas Instruments Latches CMOS Quad NOR R/S A 595-CD4043BD A 595-C A 595-CD4043BD 7.058In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS 4000 1 Circuit 4 Line SOIC-Narrow-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS Quad NOR R/S AL T 595-CD4043BDR ALT ALT 595-CD4043BDR 3.459In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS 4000 1 Circuit 4 Line SOIC-Narrow-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS Quad NOR R/S A 595-CD4043BDW A 595- A 595-CD4043BDW 900In Stock
Min.: 1
Mult.: 1
Reel: 2.000

CMOS 4000 1 Circuit 4 Line SOIC-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St. Quad NOR R/S 713In Stock
1.000Expected 18/03/2026
Min.: 1
Mult.: 1

S-R Latch 4000 4 Circuit 3 Line PDIP-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Latches Tri-St. Quad NOR R/S 609In Stock
2.000Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

S-R Latch 4000 4 Circuit 3 Line TSSOP-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel