CD4071B Series Logic Gates

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates Quad 2-Input ALT 595 -CD4071BE ALT 595-C ALT 595-CD4071BE 1.879In Stock
Min.: 1
Mult.: 1

OR 4 Gate 4000 2 Input PDIP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input 2.429In Stock
3.000Expected 23/03/2026
Min.: 1
Mult.: 1

OR 4 Gate 4000 2 Input PDIP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Quad 2-Input OR A 595-CD4071BM A 59 A 595-CD4071BM 3.056In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OR 4 Gate 4000 2 Input SOIC-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 223In Stock
Min.: 1
Mult.: 1
Reel: 2.000

OR 4 Gate 4000 2 Input SO-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-Input OR A 595-CD4071BPW A 5 A 595-CD4071BPW 2.044In Stock
Min.: 1
Mult.: 1
Reel: 2.000

OR 4 Gate 4000 2 Input TSSOP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel