SN74LVC1G27 Series Logic Gates

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates SNGL 3 Input Pos NOR Gate A 595-SN74LVC1 A 595-SN74LVC1G27DCKR 2.617In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NOR 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 3-Inp Pos-NOR Ga te 6.730In Stock
Min.: 1
Mult.: 1
Reel: 5.000

NOR 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos NOR Gate A 595-SN74LVC1 A 595-SN74LVC1G27DCKR 4.433In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NOR 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl3Inpt+NORGt 7.544In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NOR 1 Gate LVC 3 Input SOT-23-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 3-Input Pos- NOR Gate 13.190In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NOR 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 3-Inp Pos-NOR Ga te 4.829In Stock
Min.: 1
Mult.: 1
Reel: 5.000

NOR 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl3Inpt+NORGt 1.550In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NOR 1 Gate LVC 3 Input DSBGA-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel