Non-Inverting Flip-Flops

Results: 778
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Octal w/Clock Enable A 595-SN74ABT377ADW A 595-SN74ABT377ADWR 616In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop ABT 8 Circuit TTL SOIC-20 TTL Non-Inverting 6.8 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Octal w/Clock Enable 946In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop ABT 8 Circuit TTL PDIP-20 TTL Non-Inverting 6.8 ns - 32 mA 64 mA 4.5 V 5.5 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74ABT574ADWR A A 595-SN74ABT574ADWR 652In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop ABT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 6.6 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74ABT574ADW A 5 A 595-SN74ABT574ADW 1.445In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop ABT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 6.6 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 857In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop ABT 8 Circuit 3-State PDIP-20 TTL Non-Inverting 6.6 ns - 32 mA 64 mA 4.5 V 5.5 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt A 595-SN74ABT574APWR 1.044In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop ABT 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 6.6 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74ABT574APW A 5 A 595-SN74ABT574APW 1.992In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop ABT 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 6.6 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 1.342In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop AC 8 Circuit 3-State SSOP-20 CMOS Non-Inverting 13.5 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt 131In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop AC 8 Circuit 3-State PDIP-20 CMOS Non-Inverting 13.5 ns - 24 mA 24 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74ACT374DW A 59 A 595-SN74ACT374DW 2.009In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop ACT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 10 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt 894In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop ACT 8 Circuit 3-State PDIP-20 TTL Non-Inverting 10 ns - 24 mA 24 mA 4.5 V 5.5 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt 699In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop ACT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 10 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt A 595-SN74ACT574DW 1.469In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop ACT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 483In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop ACT 8 Circuit 3-State PDIP-20 TTL Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Hex w/ Clear 1.791In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop AHC 7 Circuit CMOS SSOP-16 CMOS Non-Inverting 14.5 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex w/ Clear 1.458In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop AHC 7 Circuit CMOS PDIP-16 CMOS Non-Inverting 14.5 ns - 8 mA 8 mA 2 V 5.5 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Hex w/ Clear 1.941In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop AHC 7 Circuit CMOS TSSOP-16 CMOS Non-Inverting 14.5 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal w/ Clear 1.885In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop AHC 8 Circuit CMOS SSOP-20 CMOS Non-Inverting 17.1 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal w/ Clear A 595 -SN74AHC273DW A 595 A 595-SN74AHC273DW 2.279In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop AHC 8 Circuit CMOS SOIC-20 CMOS Non-Inverting 17.1 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal w/ Clear A 595 -SN74AHC273PW A 595 A 595-SN74AHC273PW 3.235In Stock
6.000Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop AHC 8 Circuit CMOS TSSOP-20 CMOS Non-Inverting 17.1 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74AHC374DW A 59 A 595-SN74AHC374DW 2.339In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop AHC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 16.2 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74AHC374PW A 59 A 595-SN74AHC374PW 3.160In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop AHC 8 Circuit 3-State TSSOP-20 CMOS Non-Inverting 16.2 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 1.378In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop AHC 8 Circuit 3-State SSOP-20 CMOS Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 1.757In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop AHC 8 Circuit 3-State TVSOP-20 CMOS Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 1.452In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop AHC 8 Circuit 3-State PDIP-20 CMOS Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V Through Hole - 40 C + 125 C Tube