Latches

Results: 819
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches Sgl D-Type Latch w/ 3S Output 13.617In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Monostable Multivibrator LVC 1 Circuit 1 Line SC-70-6 Non-Inverting 5.4 ns at 3.3 V, 4 ns at 5 V 10 uA 32 mA - 32 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74LVC573APW A 595-SN74LVC573APW 6.014In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator LVC 8 Circuit 1 Line TSSOP-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 10bit Interface A 59 5-SN74LVC841APW A 5 A 595-SN74LVC841APW 1.918In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator LVC 8 Circuit 3 Line TSSOP-24 Non-Inverting 7.5 ns at 2.7 V, 6.7 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-State ABT 16-Bit 1.897In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Latch LVTH 8 Circuit 3 Line TSSOP-48 Non-Inverting 3.1 ns at 3.3 V 5 mA 32 mA - 12 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8bit Addressable 2.554In Stock
Min.: 1
Mult.: 1

1 Circuit 8 Line PDIP-20 Inverting 625 ns at 5 V 100 uA 4.5 V 5.5 V - 40 C + 125 C Tube
Texas Instruments Latches Octal A 595-TPIC6273 DWG4 A 595-TPIC6273 A 595-TPIC6273DWG4 722In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit 8 Line SOIC-20 Non-Inverting 625 ns 4.5 V 5.5 V - 40 C + 125 C Tube
Texas Instruments Latches Octal ALT 595-TPIC62 73DW ALT 595-TPIC62 ALT 595-TPIC6273DW 598In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit 8 Line SOIC-20 Non-Inverting 625 ns 4.5 V 5.5 V - 40 C + 125 C Tube
Texas Instruments Latches OCTAL D-TYPE LATCH A LT 595-TPIC6273DWR ALT 595-TPIC6273DWR 1.746In Stock
Min.: 1
Mult.: 1
Reel: 2.000

CMOS 1 Circuit 8 Line SOIC-20 Non-Inverting 625 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Pwr Octal D-Type A 5 95-TPIC6B273DWRG4 A A 595-TPIC6B273DWRG4 1.339In Stock
2.000Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

CMOS 1 Circuit 8 Line SOIC-20 Inverting 150 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HC259PW/SOT403/TSSOP16 16.055In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS HC 1 Circuit 8 Line TSSOP-16 Non-Inverting 18 ns at 5 V 8 uA - 5.2 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74AUP1G373GM/SOT886/XSON6 9.059In Stock
Min.: 1
Mult.: 1
Reel: 5.000

CMOS AUP 1 Circuit 1 Line XSON-6 Non-Inverting 22.1 ns, 12.3 ns 500 nA - 4 mA 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HCT373D/SOT163/SO20 14.692In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HCT 8 Circuit 8 Line SOIC-20 Non-Inverting 14 ns 8 uA - 6 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology Latches 8-Bit Parallel-in Latched Driver 652In Stock
Min.: 1
Mult.: 1
Reel: 750

PLCC-28 Reel, Cut Tape, MouseReel

Microchip Technology Latches 8-Bit Parallel-in Latched Driver 1.004In Stock
Min.: 1
Mult.: 1

Latch TTL 1 Circuit 8 Line SOIC-24 Non-Inverting 5 V 12 V - 40 C + 85 C Tube
Microchip Technology Latches 8-Bit Parallel-in Latched Driver 665In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SOIC-24 Reel, Cut Tape, MouseReel

Microchip Technology Latches 8-Bit Serial-in Latched Driver, Diodes 3.148In Stock
Min.: 1
Mult.: 1

BiCMOS TTL 1 Circuit 8 Line SOIC-18 Non-Inverting 5 V 12 V - 40 C + 85 C Tube

Microchip Technology Latches 8-Bit Serial-in Latched Driver, Diodes 3.348In Stock
Min.: 1
Mult.: 1
Reel: 1.000

BiCMOS TTL 1 Circuit 8 Line SOIC-18 Non-Inverting 5 V 12 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology Latches 8-Bit Serial-in Latched Driver, Diodes 2.062In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SOIC-18 Reel, Cut Tape, MouseReel
Microchip Technology Latches 8-Bit Serial Input Latched Driver 3.668In Stock
Min.: 1
Mult.: 1

CMOS TTL 1 Circuit 9 Line PDIP-16 Non-Inverting 5 V 12 V - 40 C + 85 C Tube
Microchip Technology Latches 8-Bit Serial Input Latched Driver 5.079In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CMOS TTL 1 Circuit 9 Line SOIC-Wide-16 Non-Inverting 5 V 12 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Latches Pb-F SOIC16 74HC CMOS logic IC series 3-to-8 Line Decoder/Latch Pd: 500mW 3.550In Stock
Min.: 1
Mult.: 1
Reel: 2.500

HC SOIC-16 Reel, Cut Tape, MouseReel

Toshiba Latches Pb-F CMOS LOGIC IC SERIES SOIC14 Schmitt NAND Gate 2.013In Stock
Min.: 1
Mult.: 1
Reel: 2.000

CMOS HC 8 Circuit 8 Line SOIC-14 12 ns 4 uA 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Latches Pb-F VHS TSSOP 20 CMOS LOGIC 3.991In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VHC CMOS 8 Circuit 8 Line TSSOP-20 6.5 ns 4 uA 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Latches TSSOP20 CMOS LOGIC 8-CH DTYPE 2.236In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS VHC 8 Circuit 8 Line TSSOP-20 4.5 ns 40 uA 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Latches 3-STATE Oct D Latch 4.468In Stock
1.000Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

D-Type Latch HC 8 Circuit 3 Line SOIC-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 35 ns at 6 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel