Latches

Results: 819
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches Tri-St 16bit D-Type 1.493In Stock
2.000Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator LVC 8 Circuit 1 Line TSSOP-48 Non-Inverting 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St 16bit D-Type 651In Stock
2.000Expected 10/07/2026
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator LVC 8 Circuit 1 Line TVSOP-48 Non-Inverting 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St. 16bit D-Type 387In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator LVCH 8 Circuit 3 Line TVSOP-48 Non-Inverting 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-State ABT 16-Bit 912In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Latch LVTH 8 Circuit 3 Line TSSOP-48 Non-Inverting 2.7 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8bit Addressable A 5 95-TPIC6259DWG4 A 5 A 595-TPIC6259DWG4 41In Stock
350Expected 23/03/2026
Min.: 1
Mult.: 1

1 Circuit 8 Line SOIC-20 Inverting 625 ns at 5 V 100 uA 4.5 V 5.5 V - 40 C + 125 C Tube
Texas Instruments Latches Octal 355In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit 8 Line PDIP-20 Non-Inverting 625 ns 4.5 V 5.5 V - 40 C + 125 C Tube
Texas Instruments Latches 8bit Addressable A 5 95-TPIC6A259DWG4 A A 595-TPIC6A259DWG4 98In Stock
Min.: 1
Mult.: 1

1 Circuit 8 Line SOIC-24 Non-Inverting 125 ns at 5 V 5 mA 4.5 V 5.5 V - 40 C + 125 C Tube
Texas Instruments Latches 8bit Addressable 405In Stock
Min.: 1
Mult.: 1

1 Circuit 8 Line PDIP-20 Inverting 150 ns at 5 V 4.5 V 5.5 V - 40 C + 125 C Tube
Texas Instruments Latches Pwr Octal D-Type 275In Stock
Min.: 1
Mult.: 1

D-Type Latch 1 Circuit 8 Line PDIP-20 Inverting 150 ns 1 uA - 1 uA 4.5 V 5.5 V - 40 C + 125 C Tube

Diodes Incorporated Latches Octal Transparent D-Type Latch 3-State 1.813In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LVC LVC 2 Circuit 8 Line TSSOP-20 Inverting/Non-Inverting 4.4 ns at 3.3 V 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Diodes Incorporated Latches Octal Transparent D-Type Latch 3-State 1.630In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LVC LVC 2 Circuit 8 Line QFN-20 Inverting/Non-Inverting 4.4 ns at 3.3 V 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Diodes Incorporated Latches Octal Transparent D-Type Latch 3-State 1.415In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LVC LVC 2 Circuit 8 Line TSSOP-20 Inverting/Non-Inverting 4.4 ns at 3.3 V 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74AHC573BQ/SOT764/DHVQFN20 224In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Latch 74AHC 8 Circuit DHVQFN-20 8.5 ns, 10 ns, 11 ns, 12.5 ns, 14 ns, 15 ns, 18.5 ns, 19.5 ns - 25 mA 25 mA - 500 mV 7 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74AHCT573PW/SOT360/TSSOP20 4.731In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TTL AHCT 8 Circuit 8 Line TSSOP-20 Non-Inverting 3.9 ns 4 uA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches SOT363-2 D-TYPE LATCH LOW PWR 5.506In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AUP TSSOP-6 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Latches 74HC259PW/SOT403/TSSOP16 11.055In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS HC 1 Circuit 8 Line TSSOP-16 Non-Inverting 18 ns at 5 V 8 uA - 5.2 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HC573BQ-Q100/SOT764/DHVQFN20 91In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Transparent Latch HC 8 Circuit 8 Line DHVQFN-20 Non-Inverting 14 ns 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Latches 74HC573PW-Q100/SOT360/TSSOP20 1.581In Stock
4.650Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

HC TSSOP-20 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Latches 74HC75D/SOT109/SO16 377In Stock
2.500Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

CMOS HC 4 Circuit 4 Line SO-16 Inverting, Non-Inverting 11 ns at 5 V 8 uA - 5.2 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HCT259D/SOT109/SO16 10.027In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS HCT 1 Circuit 8 Line SO-16 Non-Inverting 39 ns at 4.5 V 8 uA - 4 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74LVC373APW/SOT360/TSSOP20 2.212In Stock
5.000Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Latch LVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 9 ns 40 uA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74AHC573PW/SOT360/TSSOP20 6.496In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS AHC 8 Circuit 8 Line TSSOP-20 Non-Inverting 4.2 ns at 5 V 4 uA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74ALVC573PW/SOT360/TSSOP20 634In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TTL ALVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 2.2 ns at 3.3 V 10 uA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Latches 74AUP1G373GW/SOT363/SC-88 1.705In Stock
3.000Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

CMOS AUP 1 Circuit 1 Line TSSOP-6 Non-Inverting 22.1 ns, 12.3 ns 500 nA - 4 mA 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HC573BQ/SOT764/DHVQFN20 393In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CMOS HC 8 Circuit 8 Line DHVQFN-20 Non-Inverting 14 ns at 5 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel