Latches

Results: 819
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Latches OCTAL 3-STATE TRANSCEIVER
2.500Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

LSTTL 74HCT 8 Lines TSSOP-20 Non-Inverting 45 ns 160 uA 7.8 mA - 7.8 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape
onsemi Latches LOG CMOS LATCH OCTAL 3ST
2.500Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

D-Type MC74 1 Circuit 8 Output TSSOP-20 Non-Inverting 8.5 ns 4 uA 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape
onsemi Latches LOG CMOS LATCH OCTAL 3ST
2.500Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

D-Type MC74 1 Circuit 8 Output TSSOP-20 Non-Inverting 8.5 ns 4 uA 8 mA - 8 mA 4.5 V 5.5 V - 55 C + 85 C Reel, Cut Tape
onsemi Latches LOG CMOS NINVRTR OCTAL
2.500Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

D-Type MC74 1 Circuit 8 Output TSSOP-20 10.7 ns 4 uA 4 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape

Microchip Technology Latches 8-Bit Parallel-in Latched Driver
287On Order
Min.: 1
Mult.: 1

Parallel Data Latch MIC58 1 Circuit 8 Line PLCC-28 Inverting 2 mA 500 mA 500 mA 5 V 15 V - 40 C + 85 C Tube
Microchip Technology Latches 8-Bit Serial-in Latched Driver, No Diodes
375Expected 07/05/2026
Min.: 1
Mult.: 1

Latch TTL 1 Circuit 9 Line PDIP-16 Non-Inverting 5 V 12 V - 40 C + 85 C Tube
onsemi NLV14515BDWR2G
onsemi Latches 4-BIT TRANSPARENT LA
1.000Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

SOIC-24 AEC-Q100 Reel, Cut Tape
Texas Instruments Latches 16B Trans D-Type Lat ches A 595-SNABT163 A 595-SNABT16373ADGGR Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

True ABT 2 Circuit 16 Line TSSOP-48 Non-Inverting 5.4 ns at 5 V 85 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel
Texas Instruments Latches Octal Transparent Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

True 74ACT 8 Circuit 3 Line SSOP-24 Non-Inverting 10.3 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel
Texas Instruments Latches Tri-St. 16bit D-Type ALT 595-74ACT16373D ALT 595-74ACT16373DLR Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

True ACT 2 Circuit 16 Line SSOP-48 Non-Inverting 9.7 ns at 4.5 V to 5.5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel
Texas Instruments Latches 20-Bit Bus-Interface D-Type Latch Non-Stocked Lead-Time 6 Weeks
Min.: 100
Mult.: 20

True ACT 20 Circuit 20 Line SSOP-56 Non-Inverting 11 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Latches Octal Trans D-Type L atches A 595-SN74AH A 595-SN74AHC573QPWRQ1 Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

CMOS AHC 1 Circuit 8 Line TSSOP-20 Non-Inverting 14.5 ns, 8.8 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
Texas Instruments Latches 16bit Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

True AHCT 2 Circuit 3 Line TVSOP-48 Non-Inverting 9.5 ns 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel
Texas Instruments Latches 12-24bit A 595-ALVCH 162260DLR A 595-ALV A 595-ALVCH162260DLR Non-Stocked Lead-Time 12 Weeks
Min.: 560
Mult.: 20

True ALVCH 1 Circuit 24 Line SSOP-56 Non-Inverting 5.8 ns, 4.9 ns 40 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches 20bit Bus Interface Non-Stocked Lead-Time 12 Weeks
Min.: 640
Mult.: 20

D-Type Latch ALVCH 2 Circuit 3 Line SSOP-56 Non-Inverting 5.2 ns, 4.3 ns 40 uA 32 mA - 12 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches 20bit Bus Interface Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

D-Type Latch ALVCH 2 Circuit 3 Line TSSOP-56 Non-Inverting 5.2 ns, 4.3 ns 40 uA 32 mA - 12 mA 1.65 V 3.6 V - 40 C + 85 C Reel
Texas Instruments Latches 20B Bus Interface DT ype Latch A 595-SN7 A 595-SN74ALVCH16841DL Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

True ALVCH 20 Circuit 20 Line SSOP-56 Non-Inverting 4.7 ns, 3.9 ns 40 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel
Texas Instruments Latches Octal Trans D-Type L atches A 595-SN74LV A 595-SN74LV373AIPWRQ1 Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

True LV 1 Circuit 8 Line TSSOP-20 Non-Inverting 21 ns at 2.5 V, 17 ns at 3.3 V, 10.5 ns at 5 V 20 uA 32 mA - 16 mA 2 V 5.5 V - 40 C + 85 C AEC-Q100 Reel
Texas Instruments Latches 16B Transp D-Type A 595-SN74LVC16373DGGR A 595-SN74LVC16373DGGR Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

D-Type Transparent Latch LVC 2 Circuit 16 Line TSSOP-48 Non-Inverting 8 ns at 2.7 V, 7 ns at 3.3 V 40 uA 32 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Reel
Texas Instruments Latches 16B Transp D-Type A 595-SNALVCH16373DGGR A 595-SNALVCH16373DGGR Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

True ALVCH 2 Circuit 16 Line TSSOP-48 Non-Inverting 4.3 ns at 2.7 V, 3.6 ns at 3.3 V 40 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel
Texas Instruments Latches CMOS Quad Clocked 'D ' Latch Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

CMOS 4000 1 Circuit 4 Line SOIC-16 Inverting, Non-Inverting 300 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Latches CMOS Quad Clocked 'D ' Latch Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

CMOS 4000 1 Circuit 4 Line SO-16 Inverting, Non-Inverting 300 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-CD74HC573M96 ALT 595-CD74HC573M96 Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

D-Type Transparent Latch HC 1 Circuit 8 Line SOIC-20 Non-Inverting 175 ns at 2 V, 35 ns at 4.5 V, 30 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Reel
Texas Instruments Latches Auto Cat Octal Trans D-Type Latches Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

True LVC 1 Circuit 8 Line SOIC-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
Texas Instruments Latches Auto Cat Octal Trans D-Type Latches Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

True LVC 1 Circuit 8 Line TSSOP-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel