CA Monostable Multi-vibrator

Results: 271
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package/Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot) 5.555In Stock
Min.: 1
Mult.: 1
Reel: 500

DFN-6 Reel, Cut Tape, MouseReel
Analog Devices Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot) 850In Stock
Min.: 1
Mult.: 1
Reel: 500

DFN-6 Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Auto Cat Dual Mono M ultivibrators A 595 A 595-74LV221AQPWRG4Q1 1.908In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator LV 2 Element 24.1 ns, 14 ns TSSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retriggerable M ono Multivib A 595- A 595-SN74LV123ATPWREP 3.929In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator LV 2 Element 24.1 ns, 14 ns TSSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Mono 1.763In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns SOIC-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HC423BQ/SOT763/DHVQFN16 7.145In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Monostable Multivibrator HC 2 Element 255 ns, 51 ns, 43 ns DHVQFN-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot) 716In Stock
Min.: 1
Mult.: 1
Reel: 500

DFN-6 Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono 35.689In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns VQFN-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot) 1.877In Stock
Min.: 1
Mult.: 1
Reel: 500

DFN-6 Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi Spd CMOS Dual Ret riggerable ALT 595- ALT 595-CD74HC123M96 3.769In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators 3.998In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns SOIC-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Monostable Multi-vibrator DUAL PRECISION MONOSTABLE 4.904In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TSSOP-16 AEC-Q100 Reel, Cut Tape
Nexperia Monostable Multi-vibrator SOT109-1 MONOSTABLE MULTIVBTR 34.366In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Monostable Multivibrator HC 2 Element 255 ns, 51 ns, 43 ns SOIC-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig with Reset ALT ALT 595-CD74HC123E 647In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns PDIP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Tube
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators A 59 A 595-SN74AHC123ADGVR 1.933In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns TVSOP-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Schmitt-trigger inpu ts ALT 595-SN74121D ALT 595-SN74121D 196In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator 7400 1 Element 80 ns SOIC-14 13 mA 4.75 V 5.25 V 16 mA - 400 uA 0 C + 70 C Tube
Texas Instruments Monostable Multi-vibrator Dual Mono ALT 595-CD 4098BE ALT 595-CD40 ALT 595-CD4098BE 701In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator 4000 2 Element 500 ns, 250 ns, 200 ns PDIP-16 20 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Tube
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig with Reset ALT ALT 595-CD74HC123M96 1.340In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators ALT ALT 595-SN74LS123N 1.123In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LS 2 Element 56 ns PDIP-16 12 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Tube
Texas Instruments Monostable Multi-vibrator Dual w/Schmitt-trgr inputs ALT 595-SN74L ALT 595-SN74LS221N 83In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LS 2 Element 80 ns PDIP-16 4.7 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Tube
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators ALT ALT 595-SN74LS123D 332In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LS 2 Element 56 ns SOIC-Narrow-16 12 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Tube
Nexperia Monostable Multi-vibrator 74HCT4538D/SOT109/SO16 2.294In Stock
5.000Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

Monostable Multivibrator HCT 2 Element 60 ns SOIC-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot) 496In Stock
Min.: 1
Mult.: 1
Reel: 500

DFN-6 Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono 3.400In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator AHCT 2 Element 11 ns TVSOP-16 4 uA 4.5 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator CMOS LP Mono/Astable 2.984In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable/Astable Multivibrator 4000 1 Element 1000 ns, 450 ns, 300 ns SOIC-14 20 uA 3 V 18 V 4.2 mA - 4.2 mA 500 mW - 55 C + 125 C Reel, Cut Tape, MouseReel