ISSI Memory ICs

Results: 3.632
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Memory Size Organisation Interface Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI IS25WP032D-JBLA3
ISSI NOR Flash 32Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS, Auto Grade 140In Stock
Min.: 1
Mult.: 1
Max.: 200

NOR Flash SMD/SMT SOIC-8 32 Mbit 4 M x 8 QPI, SPI - 40 C + 125 C
ISSI IS42VM32200M-75BLI
ISSI DRAM 64M, 1.8V, M-SDRAM 2Mx32, 133Mhz, RoHS 22In Stock
Min.: 1
Mult.: 1

DRAM SMD/SMT 64 Mbit 2 M x 32 - 40 C + 85 C
ISSI IS43TR82560D-125KBL
ISSI DRAM 39In Stock
Min.: 1
Mult.: 1
Max.: 200

DRAM Reel

ISSI NOR Flash 1Gb QPI/QSPI, 16-pin SOP 300Mil, RoHS, reset pin, tray, new die rev 94In Stock
Min.: 1
Mult.: 1
Max.: 6

NOR Flash SMD/SMT SOIC-16 1 Gbit 128 M x 8 SPI - 40 C + 105 C Tray
ISSI IS43LR16800G-6BL
ISSI DRAM 128M, 1.8V, M-DDR 8Mx32, 166Mhz, RoHS 167In Stock
Min.: 1
Mult.: 1
Max.: 5

DRAM SMD/SMT 128 Mbit 8 M x 16 0 C + 70 C
ISSI SRAM 2Mb 128Kx16 55ns Async SRAM 627In Stock
Min.: 1
Mult.: 1
Max.: 200

SRAM SMD/SMT BGA-48 2 Mbit 128 k x 16 Parallel - 40 C + 85 C Tray
ISSI DRAM 512Mb, 1.8V, 333MHz 32Mx16 DDR2 SDRAM 147In Stock
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT BGA-84 512 Mbit 32 M x 16 - 40 C + 95 C Tray
ISSI DRAM 256M, 2.5V, 133Mhz 8Mx32 Mobile SDR 206In Stock
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT BGA-90 256 Mbit 8 M x 32 - 40 C + 85 C Tray
ISSI DRAM 128M, 1.8V, M-SDRAM 4Mx32, 133Mhz, RoHS 240In Stock
Min.: 1
Mult.: 1

DRAM SMD/SMT BGA-90 Reel
ISSI DRAM 512M, 1.8V, 333Mhz 64Mx8 DDR2 SDRAM 242In Stock
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT BGA-60 512 Mbit 64 M x 8 - 40 C + 85 C Tray
ISSI NAND Flash 2Gbit (x8, 4 bit ECC), 63 BALL VFBGA, 1.8V, RoHS, IT 169In Stock
Min.: 1
Mult.: 1
Max.: 200

NAND Flash SMD/SMT VFBGA-63 2 Gbit 256 M x 8 Parallel - 40 C + 85 C

ISSI SRAM 4Mb,High-Speed,Async,256K x 16,12ns,5v,44 Pin TSOP II, RoHS, Automotive 130In Stock
Min.: 1
Mult.: 1
Max.: 200

SRAM SMD/SMT TSOP-44 4 Mbit - 40 C + 125 C Tray
ISSI DRAM 2G 128Mx16 1333MT/s DDR3 1.5V 189In Stock
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT BGA-96 2 Gbit 128 M x 16 0 C + 95 C
ISSI SRAM 16Mb,High-Speed,Async,2Mbx8,10ns, 2.4v-3.6v, 54 Pin TSOP II, RoHS 104In Stock
Min.: 1
Mult.: 1
Max.: 200

SRAM SMD/SMT TSOP-II-54 16 Mbit 2 M x 8 Parallel - 40 C + 85 C
ISSI SRAM 8Mb LowPwr/Pwr Saver Async 512Kx16 45ns 247In Stock
Min.: 1
Mult.: 1
Max.: 200

SRAM SMD/SMT 8 Mbit 512 k x 16 Parallel - 40 C + 85 C
ISSI DRAM 512M, 1.8V, 400Mhz 64M x 8 DDR2 242In Stock
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT BGA-60 512 Mbit 64 M x 8 - 40 C + 85 C Tray
ISSI DRAM 512M, 1.8V, 400Mhz 64Mx8 DDR2 SDRAM 146In Stock
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT BGA-60 512 Mbit 64 M x 8 - 40 C + 85 C Tray
ISSI eMMC 16GB, 153 Ball FBGA, 3.3V, RoHS, Auto Grade (-40+85C) 92In Stock
Min.: 1
Mult.: 1
Max.: 92

eMMC SMD/SMT FBGA-153 16 GB eMMC 5.1 - 40 C + 85 C
ISSI IS64WV3216BLL-15CTLA3
ISSI SRAM 512Kb (32Kx16) Async SRAM 92In Stock
Min.: 1
Mult.: 1
Max.: 200

SRAM SMD/SMT 512 kbit 32 k x 16 Parallel - 40 C + 125 C Tray
ISSI IS46QR16512A-075VBLA2
ISSI DRAM Automotive (Tc: -40 to +105C), 8G, 1.2V, DDR4, 512Mx16, 2666MT/s at 19-19-19, 96 ball BGA (10mm x14mm) RoHS, IT 5In Stock
136Expected 17/08/2026
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT BGA-96
ISSI IS46TR16640C-125JBLA2
ISSI DRAM Automotive (Tc: -40 to +105C), 1G, 1.5V, DDR3, 64Mx16, 1600MT/s at 10-10-10, 96 ball BGA (9mm x13mm) RoHS 80In Stock
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT BGA-96
ISSI SRAM 18M (1Mx18) 200MHz Sync SRAM 3.3v 50In Stock
Min.: 1
Mult.: 1
Max.: 200

SRAM SMD/SMT TQFP-100 18 Mbit 1 M x 18 Parallel - 40 C + 85 C Tray
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 20ns, 1.65v-2.2v, 48 Pin TSOP I, RoHS 95In Stock
Min.: 1
Mult.: 1
Max.: 200

SRAM SMD/SMT TSOP-48 16 Mbit 1 M x 16 Parallel - 40 C + 85 C
ISSI DRAM LPDDR2,512M,RoHs 400MHz,16Mx32,IT 186In Stock
Min.: 1
Mult.: 1

DRAM SMD/SMT FBGA-134 512 Mbit 16 M x 32 - 40 C + 85 C Reel
ISSI SRAM 18Mb,Flow-Through,Sync,1M x 18,7.5ns,3.3v I/O, 100Pin TQFP, RoHS 71In Stock
Min.: 1
Mult.: 1

SRAM SMD/SMT QFP-100 18 Mbit 1 M x 18 Parallel - 40 C + 85 C Tray