ISSI Memory ICs

Results: 3.631
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Memory Size Organisation Interface Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI SRAM 18Mb,Flow-Through,Sync,1M x 18,7.5ns,3.3v I/O, 100Pin TQFP, RoHS 71In Stock
Min.: 1
Mult.: 1

SRAM SMD/SMT QFP-100 18 Mbit 1 M x 18 Parallel - 40 C + 85 C Tray
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 20ns, 1.65v-2.2v, 48 Pin TSOP I, RoHS 95In Stock
Min.: 1
Mult.: 1
Max.: 200

SRAM SMD/SMT TSOP-48 16 Mbit 1 M x 16 Parallel - 40 C + 85 C
ISSI DRAM LPDDR2,512M,RoHs 400MHz,16Mx32,IT 186In Stock
Min.: 1
Mult.: 1

DRAM SMD/SMT FBGA-134 512 Mbit 16 M x 32 - 40 C + 85 C Reel
ISSI IS42VM16200D-75BLI
ISSI DRAM 32M, 1.8V, Mobile SDRAM, 2Mx16, 133Mhz, 54 ball BGA (8mmx8mm) RoHS, IT 348In Stock
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT BGA-54 Reel
ISSI NAND Flash 4Gb (x16, 8bit ECC), 63 Ball VFBGA, 3V, RoHS, IT,AutoGrade 213In Stock
Min.: 1
Mult.: 1
Max.: 200

NAND Flash SMD/SMT VFBGA-63 4 Gbit 256 M x 16 Parallel - 40 C + 105 C
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS, new die rev 567In Stock
Min.: 1
Mult.: 1
Max.: 200

NOR Flash SMD/SMT WSON-8 128 Mbit 16 M x 8 Dual/Quad SPI/QPI - 40 C + 105 C
ISSI DRAM Automotive (-40 to +85C), 128M, 3.3V, SDRAM, 4Mx32, 166MHz, 86 pin TSOP II (400 mil) RoHS, T&R 1.489In Stock
Min.: 1
Mult.: 1
Max.: 2
Reel: 1.500

DRAM SMD/SMT TSOP-II-86 128 Mbit 4 M x 32 - 40 C + 85 C Reel, Cut Tape
ISSI NOR Flash 1Gb, Octal Flash, 1.8V, 24-ball LFBGA, RoHS, IT 1.920In Stock
Min.: 1
Mult.: 1
Max.: 676

NOR Flash SMD/SMT LFBGA-24 1 Gbit 128 M x 8 xSPI - 40 C + 105 C
ISSI DRAM 64M, 3.3V, SDRAM, 2Mx32, 166Mhz, 86 pin TSOP II (400 mil) RoHS, IT 13.505In Stock
Min.: 1
Mult.: 1
Max.: 5.925

DRAM SMD/SMT TSOP-II-86 64 Mbit 2 M x 32 - 40 C + 85 C
ISSI DRAM 128Mb, HyperRAM, 16Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS 468In Stock
Min.: 1
Mult.: 1
Max.: 4

DRAM SMD/SMT TFBGA-24 128 Mbit 16 M x 8 - 40 C + 85 C
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 166 Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R 2.228In Stock
Min.: 1
Mult.: 1
Max.: 57
Reel: 2.500

DRAM SMD/SMT BGA-54 64 Mbit 4 M x 16 - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 128M, 3.3V, SDRAM, 4Mx32, 166Mhz, 86 pin TSOP II (400 mil) RoHS, IT, T&R 1.359In Stock
Min.: 1
Mult.: 1
Max.: 58
Reel: 1.500

DRAM SMD/SMT TSOP-II-86 128 Mbit 4 M x 32 - 40 C + 85 C Reel, Cut Tape
ISSI DRAM 64Mb, OctalRAM, 8Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS 885In Stock
Min.: 1
Mult.: 1
Max.: 37

DRAM SMD/SMT TFBGA-24 64 Mbit 8 M x 8 - 40 C + 85 C
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, new die rev 476In Stock
Min.: 1
Mult.: 1
Max.: 200

NOR Flash SMD/SMT TFBGA-24 1 Gbit 128 M x 8 DTR/Quad SPI, QPI, SPI - 40 C + 105 C

ISSI NOR Flash 1Gb QPI/QSPI, 16-pin SOP 300Mil, RoHS, reset pin, tray, new die rev 176In Stock
Min.: 1
Mult.: 1
Max.: 4

NOR Flash SMD/SMT SOIC-16 1 Gbit 128 M x 8 DTR/Quad SPI, QPI, SPI - 40 C + 105 C Tray
ISSI NOR Flash 2Gb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, new die 355In Stock
Min.: 1
Mult.: 1
Max.: 35

NOR Flash SMD/SMT TFBGA-24 2 Gbit 256 M x 8 DTR/Quad SPI, QPI, SPI - 40 C + 105 C
ISSI NOR Flash 512Mb QPI/QSPI, 8-pin WSON 6x8mm, RoHS,new die 448In Stock
Min.: 1
Mult.: 1
Max.: 3

NOR Flash SMD/SMT WSON-8 512 Mbit
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 pin TSOP II RoHS, IT 473In Stock
Min.: 1
Mult.: 1
Max.: 81

DRAM SMD/SMT TSOP-II-54 256 Mbit 32 M x 8/16 M x 16 - 40 C + 85 C
ISSI IS43LR16128B-5BLI-TR
ISSI DRAM 2G, 1.8V, Mobile DDR, 128Mx16, 200Mhz, 60 ball BGA (8mmx10mm) RoHS, IT, T&R 1.851In Stock
Min.: 1
Mult.: 1
Max.: 9
Reel: 2.000

DRAM SMD/SMT BGA-60 Reel, Cut Tape
ISSI NAND Flash 4Gb (x16, 8bit ECC), 63 Ball VFBGA, 3V, RoHS, IT 184In Stock
Min.: 1
Mult.: 1
Max.: 5

NAND Flash SMD/SMT VFBGA-63 4 Gbit 512 M x 8/256 M x 16 Parallel - 40 C + 85 C
ISSI DRAM 4G, 1.2/1.8V, LPDDR2, 128Mx32, 533MHz, 168 ball PoP (12mmx12mm) RoHS, IT 158In Stock
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT BGA-168 4 Gbit 128 M x 32 - 40 C + 85 C Tray
ISSI DRAM 128M, 3.3V, SDRAM, 4Mx32, 143Mhz, 86 pin TSOP II (400 mil) RoHS, IT 797In Stock
864Expected 17/04/2026
Min.: 1
Mult.: 1
Max.: 683

DRAM SMD/SMT TSOP-II-86 128 Mbit 4 M x 32 - 40 C + 85 C
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS, IT 555In Stock
240Expected 17/04/2026
Min.: 1
Mult.: 1
Max.: 202

DRAM SMD/SMT BGA-90 256 Mbit 8 M x 32 - 40 C + 85 C
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS, IT 529In Stock
Min.: 1
Mult.: 1
Max.: 127

DRAM SMD/SMT BGA-90 256 Mbit 8 M x 32 - 40 C + 85 C
ISSI DRAM 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx16, 1866MHz, 200 ball BGA (10mmx14.5mm, 1.2mm max thickness) RoHS 234In Stock
816On Order
Min.: 1
Mult.: 1
Max.: 291

DRAM SMD/SMT BGA-299 8 Gbit 512 M x 16 - 40 C + 95 C Tray