ISSI Memory ICs

Results: 3.631
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Memory Size Organisation Interface Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI DRAM 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx16, 1866MHz, 200 ball BGA (10mmx14.5mm, 1.2mm max thickness) RoHS 234In Stock
816On Order
Min.: 1
Mult.: 1
Max.: 291

DRAM SMD/SMT BGA-299 8 Gbit 512 M x 16 - 40 C + 95 C Tray
ISSI DRAM 16G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx32, 1866MHz, 200 ball BGA (10mmx14.5mm) RoHS 103In Stock
136Expected 15/06/2026
Min.: 1
Mult.: 1
Max.: 42

DRAM SMD/SMT BGA-299 16 Gbit 512 M x 32 - 40 C + 95 C Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx16, 2133MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS 164In Stock
136Expected 17/04/2026
Min.: 1
Mult.: 1
Max.: 165

DRAM SMD/SMT BGA-299 8 Gbit 512 M x 16 - 40 C + 105 C Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 16G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx32, 1866MHz, 200 ball BGA (10mmx14.5mm) RoHS 272In Stock
Min.: 1
Mult.: 1
Max.: 93

DRAM SMD/SMT BGA-299 16 Gbit 512 M x 32 - 40 C + 105 C Tray
ISSI DRAM 64Mb, OctalRAM, 8Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS 1.887In Stock
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT TFBGA-24 64 Mbit 8 M x 8 - 40 C + 85 C
ISSI DRAM 64Mb, SerialRAM, Continuous Operation, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 817In Stock
Min.: 1
Mult.: 1
Max.: 353

DRAM SMD/SMT SOIC-8 64 Mbit 8 M x 8 - 40 C + 85 C


ISSI SRAM 32Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 9.507In Stock
Min.: 1
Mult.: 1
Max.: 1.212

SRAM SMD/SMT SOIC-8 32 Mbit 4 M x 8 SPI - 40 C + 85 C


ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, Auto Grade, Tray 259In Stock
Min.: 1
Mult.: 1
Max.: 11

NOR Flash SMD/SMT SOIC-16 512 Mbit 64 M x 8 QPI - 40 C + 125 C Tray
ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, new die 184In Stock
480Expected 07/05/2026
Min.: 1
Mult.: 1
Max.: 128

NOR Flash SMD/SMT TFBGA-24 512 Mbit
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT 312In Stock
Min.: 1
Mult.: 1
Max.: 42

DRAM SMD/SMT BGA-54 256 Mbit 32 M x 8/16 M x 16 - 40 C + 85 C
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143Mhz, 54 ball BGA (8mmx8mm) RoHS, IT 390In Stock
348Expected 20/04/2026
Min.: 1
Mult.: 1
Max.: 103

DRAM SMD/SMT BGA-54 256 Mbit 32 M x 8/16 M x 16 - 40 C + 85 C
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 pin TSOP II RoHS 63In Stock
Min.: 1
Mult.: 1
Max.: 5

DRAM SMD/SMT TSOP-II-54 256 Mbit 32 M x 8/16 M x 16 0 C + 70 C

ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, Tray, new die 154In Stock
Min.: 1
Mult.: 1
Max.: 3

NOR Flash SMD/SMT SOIC-16 512 Mbit Tray
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R 1.450In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 2.500

DRAM SMD/SMT BGA-54 256 Mbit 32 M x 8/16 M x 16 - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI IS25LP064D-JLLA3
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON6X8MM, RoHS, Auto Grade 953In Stock
Min.: 1
Mult.: 1
Max.: 1

NOR Flash SMD/SMT WSON-8 64 Mbit 8 M x 8 Dual/Quad SPI/QPI - 40 C + 125 C
ISSI IS25LP512MG-RHLA2
ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade 480In Stock
Min.: 1
Mult.: 1
Max.: 200

NOR Flash
ISSI NOR Flash 4Mb QSPI, 8-pin USON 2x3MM, RoHS, T&R, Auto Grade, new die rev 4.193In Stock
Min.: 1
Mult.: 1
Max.: 125
Reel: 5.000

NOR Flash SMD/SMT USON-8 4 Mbit SPI - 40 C + 125 C Reel, Cut Tape
ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin 476In Stock
Min.: 1
Mult.: 1
Max.: 200

NOR Flash SMD/SMT TFBGA-24 512 Mbit SPI - 40 C + 105 C Tray
ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, T&R 828In Stock
Min.: 1
Mult.: 1
Max.: 20
Reel: 1.000

NOR Flash SMD/SMT SOP-16 512 Mbit SPI - 40 C + 105 C Reel, Cut Tape
ISSI NOR Flash 32Mb, QPI/QSPI, 8-pin USON 3x4MM, RoHS, T&R, new die rev 4.785In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 5.000

NOR Flash SMD/SMT USON-8 32 Mbit SPI - 40 C + 105 C Reel, Cut Tape
ISSI NAND Flash SLC NAND, 8Gb (x8, 8bit ECC) 3V,63-ball VFBGA 9x11x1.0mm 2.170In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 2.500

NAND Flash SMD/SMT 8 Gbit VFBGA-63 SPI - 40 C + 85 C Reel, Cut Tape
ISSI DRAM 1G, 1.35V, DDR3, 64Mx16, 1866MT/s at 13-13-13, 96 ball BGA (9mm x13mm) RoHS, IT, T&R 1.500In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 1.500
DRAM SMD/SMT BGA-96 1 Gbit 64 M x 16 0 C + 95 C Reel, Cut Tape
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS 13.659In Stock
Min.: 1
Mult.: 1
Max.: 1.598

NOR Flash SMD/SMT SOIC-Wide-8 128 Mbit 16 M x 8 QPI, SPI - 40 C + 105 C
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT 13.723In Stock
Min.: 1
Mult.: 1
Max.: 1.596

DRAM SMD/SMT BGA-54 256 Mbit 16 M x 16 - 40 C + 85 C Tray
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 pin Copper TSOP II (400 mil) RoHS, IT, T&R 2.984In Stock
Min.: 1
Mult.: 1
Max.: 109
Reel: 1.500

DRAM SMD/SMT TSOP-II-54 512 Mbit 32 M x 16 - 40 C + 85 C Reel, Cut Tape, MouseReel