ISSI Memory ICs

Results: 3.642
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Memory Size Organisation Interface Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI DRAM 128M, 3.3V, SDRAM, 4Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS, IT 238In Stock
1.680Expected 20/03/2026
Min.: 1
Mult.: 1
Max.: 715

DRAM SMD/SMT BGA-90 128 Mbit 4 M x 32 - 40 C + 85 C
ISSI DRAM Automotive (-40 to +105C), 64M, 3.3V, SDRAM, 4Mx16, 143MHz, 54 ball BGA (8x8mm) RoHS 562In Stock
Min.: 1
Mult.: 1
Max.: 205

DRAM SMD/SMT BGA-54 64 Mbit 4 M x 16 - 40 C + 105 C
ISSI DRAM Automotive (-40 to +85C), 128M, 3.3V, SDRAM, 8Mx16, 166Mhz, 54 pin TSOP II (400 mil) RoHS 106In Stock
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT TSOP-II-54 128 Mbit 8 M x 16 - 40 C + 85 C
ISSI DRAM 64Mb, QUADRAM, 2.7V-3.6V, 200MHz, 24-ball TFBGA, RoHS 419In Stock
Min.: 1
Mult.: 1
Max.: 7

DRAM SMD/SMT TFBGA-24 64 Mbit
ISSI DRAM 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx16, 1866MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS 41In Stock
136On Order
Min.: 1
Mult.: 1
Max.: 67

DRAM SMD/SMT BGA-200 8 Gbit 512 M x 16 - 40 C + 95 C
ISSI NOR Flash 64Mb,48pin TSOP,3V, RoHS, Top boot, top two sectors protected 87In Stock
Min.: 1
Mult.: 1
Max.: 1

NOR Flash SMD/SMT TSOP-48 64 Mbit 8 M x 8/4 M x 16 Parallel - 40 C + 105 C
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 143 Mhz, 54 ball BGA (8mmx8mm) RoHS 343In Stock
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT BGA-54 64 Mbit 4 M x 16 0 C + 70 C
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 143Mhz, 54 pin TSOP II RoHS, T&R 799In Stock
Min.: 1
Mult.: 1
Max.: 50
Reel: 1.500

DRAM SMD/SMT TSOP-II-54 64 Mbit 4 M x 16 0 C + 70 C Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (-40 to +85C), 64M, 3.3V, SDRAM, 4Mx16, 143MHz, 54 ball BGA (8x8mm) RoHS 331In Stock
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT BGA-54 64 Mbit 4 M x 16 - 40 C + 85 C
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 4Mx32, 166MHz, 86 pin TSOP II (400 mil) RoHS 88In Stock
Min.: 1
Mult.: 1
Max.: 18

DRAM SMD/SMT TSOP-II-86 128 Mbit 4 M x 32 - 40 C + 105 C
ISSI DRAM 64M, 3.3V, SDRAM, 2Mx32, 166Mhz, 86 pin TSOP II (400 mil) RoHS 156In Stock
Min.: 1
Mult.: 1
Max.: 58

DRAM SMD/SMT TSOP-II-86 64 Mbit 2 M x 32 0 C + 70 C
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 143Mhz, 54 pin TSOP II RoHS, IT, T&R 722In Stock
5.643On Order
Min.: 1
Mult.: 1
Max.: 1.773
Reel: 1.500

DRAM SMD/SMT TSOP-II-54 64 Mbit 4 M x 16 - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS 706In Stock
Min.: 1
Mult.: 1
Max.: 200

NOR Flash SMD/SMT TFBGA-24 128 Mbit SPI - 40 C + 105 C Tray
ISSI NOR Flash 128Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade 3.186In Stock
Min.: 1
Mult.: 1
Max.: 200

NOR Flash SMD/SMT TFBGA-24 128 Mbit SPI - 40 C + 105 C Tray

ISSI SRAM 8M (512Kx16) 10ns Async SRAM 3.3v 2.428In Stock
Min.: 1
Mult.: 1
Max.: 37
Reel: 1.000

SRAM SMD/SMT TSOP-44 8 Mbit 512 k x 16 Parallel - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, T&R 13.739In Stock
Min.: 1
Mult.: 1
Max.: 256
Reel: 4.000

NOR Flash SMD/SMT WSON-8 256 Mbit 32 M x 8 SPI - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI SRAM 8Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 3.586In Stock
Min.: 1
Mult.: 1
Max.: 647
Reel: 3.000

SRAM SMD/SMT SOIC-8 8 Mbit 1 M x 8 SPI - 40 C + 85 C Reel, Cut Tape
ISSI NOR Flash 256M 3V 166MHz Serial Flash 10.198In Stock
Min.: 1
Mult.: 1
Max.: 64

NOR Flash SMD/SMT TFBGA-24 256 Mbit 32 M x 8 QPI, SPI - 40 C + 105 C Tray
ISSI DRAM 1G, 1.35V, DDR3, 64Mx16, 1600MT/s at 10-10-10, 96 ball BGA (9mm x13mm) RoHS 7.583In Stock
Min.: 1
Mult.: 1
Max.: 228

DRAM SMD/SMT BGA-96 1 Gbit 64 M x 16 0 C + 95 C
ISSI DRAM 16M, 3.3V, SDRAM, 1Mx16, 166Mhz, 60 ball BGA (6.4mmx10.1mm) RoHS, T&R 10.303In Stock
Min.: 1
Mult.: 1
Max.: 65
Reel: 2.500

DRAM SMD/SMT BGA-60 16 Mbit 1 M x 16 0 C + 70 C Reel, Cut Tape, MouseReel

ISSI SRAM 8M 8,10ns 2.4-3.6V 512Kx16 LP Asyn SRAM 3.861In Stock
Min.: 1
Mult.: 1
Max.: 46
Reel: 1.000

SRAM SMD/SMT TSOP-44 8 Mbit 512 k x 16 Parallel - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS 15.689In Stock
Min.: 1
Mult.: 1
Max.: 186

NOR Flash SMD/SMT SOIC-Wide-8 64 Mbit 8 M x 8 QPI, SPI - 40 C + 105 C
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS 26.953In Stock
Min.: 1
Mult.: 1
Max.: 698

NOR Flash SMD/SMT SOIC-8 128 Mbit 16 M x 8 QPI, SPI - 40 C + 105 C
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS 136In Stock
Min.: 1
Mult.: 1
Max.: 23

DRAM SMD/SMT BGA-200 256 M x 16 - 40 C + 105 C Tray
ISSI SRAM 16Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 3.718In Stock
Min.: 1
Mult.: 1
Max.: 472
Reel: 3.000

SRAM SMD/SMT SOIC-8 16 Mbit 2 M x 8 SPI - 40 C + 85 C Reel, Cut Tape, MouseReel