ISSI Memory ICs

Results: 3.631
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Memory Size Organisation Interface Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI DRAM 4G, 1.5V, DDR3, 256Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS, IT 2.268In Stock
1.900Expected 22/06/2026
Min.: 1
Mult.: 1
Max.: 1.592

DRAM SMD/SMT BGA-96 4 Gbit 256 M x 16 - 40 C + 95 C Tray
ISSI DRAM 4G, 1.35V, DDR3L, 256Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS, IT 3.520In Stock
Min.: 1
Mult.: 1
Max.: 424

DRAM SMD/SMT BGA-96 4 Gbit 256 M x 16 - 40 C + 95 C Tray
ISSI DRAM Automotive (-40 to +105C), 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 pin TSOP II RoHS 214In Stock
Min.: 1
Mult.: 1
Max.: 3

DRAM SMD/SMT TSOP-II-54 Reel
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.5V, DDR3, 256Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (9mm x13mm) RoHS 190In Stock
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT BGA-96 4 Gbit 256 M x 16 - 40 C + 105 C
ISSI SRAM 18Mb,Flow-Through,Sync,512K x 36,7.5ns,3.3v or 2.5V I/O,165 Ball BGA, RoHS 139In Stock
Min.: 1
Mult.: 1
Max.: 200

SRAM SMD/SMT BGA-165 18 Mbit 512 k x 36 Parallel - 40 C + 85 C Tray
ISSI SRAM 64Mb,Pseudo SRAM,Asynch/Page, 4M x 16,70ns,VDD 2.7V 3.6V, VDDQ 2.7V 3.6V,48 Ball BGA (6x8 mm), RoHS 4.821In Stock
Min.: 1
Mult.: 1
Max.: 491
Reel: 2.500

SRAM SMD/SMT TFBGA-48 64 Mbit 4 M x 16 Parallel - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 512Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, T&R 7.736In Stock
Min.: 1
Mult.: 1
Max.: 2.663
Reel: 4.000

NOR Flash SMD/SMT WSON-8 512 Mbit 64 M x 8 SPI - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI SRAM 16M (1Mx16) 10ns Async SRAM 1.669In Stock
Min.: 1
Mult.: 1
Max.: 625

SRAM SMD/SMT BGA-48 16 Mbit 1 M x 16 Parallel - 40 C + 125 C Tray

ISSI SRAM 8M (512Kx16) 10ns Async SRAM 238In Stock
Min.: 1
Mult.: 1
Max.: 2

SRAM SMD/SMT TSOP-44 8 Mbit 512 k x 16 Parallel - 40 C + 125 C Tray
ISSI DRAM Automotive (-40 to +85C), 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 ball BGA (8mmx8mm) RoHS 348In Stock
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT BGA-54 256 Mbit 32 M x 8/16 M x 16 - 40 C + 85 C
ISSI IS25LP01GG-RMLE-TY
ISSI NOR Flash 1Gb QPI/QSPI, 16-pin SOP 300Mil, RoHS, reset pin, tray 308In Stock
Min.: 1
Mult.: 1
Max.: 96

NOR Flash Tray
ISSI IS25WP512MG-JLLE
ISSI NOR Flash 512Mb QPI/QSPI, 8-pin WSON 6x8mm, RoHS 480In Stock
Min.: 1
Mult.: 1
Max.: 200

NOR Flash Dual/Quad SPI/QPI
ISSI IS25WP512MG-RHLA2
ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade 379In Stock
Min.: 1
Mult.: 1
Max.: 200

NOR Flash SMD/SMT SOIC-16 512 Mbit 64 M x 8 Dual/Quad SPI/QPI - 40 C + 105 C
ISSI IS43LR16640C-6BLI
ISSI DRAM 1G, 1.8V, Mobile DDR, 64Mx16, 166Mhz, 60 ball BGA (8mmx10mm) RoHS, IT 251In Stock
Min.: 1
Mult.: 1
Max.: 8

DRAM SMD/SMT BGA-60
ISSI IS62C5128EL-45TLI
ISSI SRAM 4Mb,Low Power,Async,512K x 8,45ns,5v,32 Pin TSOP II, RoHS 3.322In Stock
Min.: 1
Mult.: 1
Max.: 205

SRAM SMD/SMT TSOP-II-32 4 Mbit 512 k x 8 Parallel - 40 C + 85 C
ISSI IS25WP040E-JYLA3-TR
ISSI NOR Flash 4Mb QSPI, 8-pin USON 2x3mm , RoHS, T&R, Auto Grade, new die rev 4.800In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 5.000

NOR Flash Reel, Cut Tape
ISSI IS61WV102416DBLL-10BLI
ISSI SRAM 16Mb High-Speed Async 1Mbx16 10ns 1.222In Stock
Min.: 1
Mult.: 1
Max.: 37

SRAM SMD/SMT 16 Mbit 1 M x 16 Parallel - 40 C + 85 C
ISSI IS61WV204816BLL-10BLI
ISSI SRAM 32Mb High-Speed Async 1Mbx16 10ns 829In Stock
960Expected 11/05/2026
Min.: 1
Mult.: 1
Max.: 258

SRAM SMD/SMT 32 Mbit 2 M x 16 Parallel - 40 C + 85 C
ISSI NOR Flash 4Mb QSPI, 8-pin SOP 150Mil, RoHS, Auto Grade, new die rev 899In Stock
Min.: 1
Mult.: 1
Max.: 7

NOR Flash SMD/SMT SOIC-8 4 Mbit SPI - 40 C + 125 C Tray
ISSI NOR Flash 512Mb QPI/QSPI, 8-pin WSON 6x8mm, RoHS 131In Stock
480Expected 20/04/2026
Min.: 1
Mult.: 1
Max.: 26

NOR Flash SMD/SMT WSON-8 512 Mbit SPI - 40 C + 105 C Tray
ISSI NOR Flash 32Mb, QPI/QSPI, 8-pin SOP 150Mil, RoHS, new die rev 555In Stock
Min.: 1
Mult.: 1
Max.: 15

NOR Flash SMD/SMT SOIC-8 32 Mbit SPI - 40 C + 105 C
ISSI NOR Flash 2Mb QSPI, 8-pin USON 2x3mm , RoHS, T&R, new die rev 4.965In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 5.000

NOR Flash SMD/SMT USON-8 2 Mbit SPI - 40 C + 105 C Reel, Cut Tape
ISSI NOR Flash 128Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS 506In Stock
Min.: 1
Mult.: 1
Max.: 200

NOR Flash SMD/SMT TFBGA-24 128 Mbit SPI - 40 C + 105 C Tray

ISSI SRAM 8Mb, QUADRAM, 1.65V-1.95V, 200MHz, 24-ball TFBGA, RoHS 262In Stock
Min.: 1
Mult.: 1
Max.: 200

SRAM SMD/SMT TFBGA-24 8 Mbit 2 M x 4 SPI - 40 C + 85 C

ISSI NOR Flash 8Mb QSPI, 8-pin USON 2x3mm, RoHS, T&R, Auto Grade 3.875In Stock
Min.: 1
Mult.: 1
Max.: 282
Reel: 5.000
NOR Flash SMD/SMT USON-8 8 Mbit 1 M x 8 SPI - 40 C + 125 C Reel, Cut Tape, MouseReel