ISSI Memory ICs

Results: 3.642
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Memory Size Organisation Interface Type Minimum Operating Temperature Maximum Operating Temperature Packaging

ISSI SRAM 8Mb LowPwr/Pwr Saver Async 512Kx16 45ns 472In Stock
Min.: 1
Mult.: 1
Max.: 7

SRAM SMD/SMT TSOP-44 8 Mbit 512 k x 16 Parallel - 40 C + 85 C
ISSI DRAM 256M, 2.5V, DDR, 16Mx16, 200MHz, 66 pin TSOP II (400 mil) RoHS, IT 1.575In Stock
Min.: 1
Mult.: 1
Max.: 23

DRAM SMD/SMT TSOP-II-66
ISSI DRAM Automotive (Tc: -40 to +105C) 2G, 1.2/1.8V, LPDDR2, 128Mx16, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT, T&R 1.796In Stock
Min.: 1
Mult.: 1
Max.: 2
Reel: 2.000

DRAM SMD/SMT BGA-134 2 Gb 128 M x 16 - 40 C + 105 C Reel, Cut Tape
ISSI DRAM Automotive (Tc: -40 to +105C) 4G, 1.2/1.8V, LPDDR2, 128Mx32, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT, T&R 1.646In Stock
Min.: 1
Mult.: 1
Max.: 86
Reel: 2.000

DRAM SMD/SMT BGA-134 4 Gb 128 M x 32 - 40 C + 105 C Reel, Cut Tape
ISSI IS66WVO16M8DBLL-133BLI
ISSI SRAM 128Mb, OctalRAM, 16Mbx8, 3.0V, 133MHz, 24-ball TFBGA, RoHS 932In Stock
Min.: 1
Mult.: 1
Max.: 4

SRAM SMD/SMT TFBGA-24 128 Mbit 16 M x 8 Serial - 40 C + 85 C
ISSI NOR Flash 64Mb, Octal Flash, 3V, 240ball TFBGAm RoHS, IT, Auto Grade 409In Stock
Min.: 1
Mult.: 1
Max.: 6

NOR Flash BGA-240 64 Mbit Tray
ISSI NOR Flash 64Mb SERIAL FLASH MEMORY WITH 166MHZ MULTI I/O SPI & QUAD I/O QPI DTR INTERFACE 339In Stock
Min.: 1
Mult.: 1
Max.: 200

NOR Flash SMD/SMT SOIC-16 64 Mbit 8 M x 8 Dual/Quad SPI/QPI - 40 C + 125 C Tray
ISSI IS66WVO32M8DALL-200BLI
ISSI SRAM 256Mb, OctalRAM, 32Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS 573In Stock
Min.: 1
Mult.: 1
Max.: 200

SRAM SMD/SMT TFBGA-24 256 Mbit 32 M x 8 Serial - 40 C + 85 C
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 1.5V, DDR3, 256Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS 257In Stock
760Expected 20/04/2026
Min.: 1
Mult.: 1
Max.: 333

DRAM SMD/SMT BGA-96 4 Gbit 256 M x 16 - 40 C + 95 C
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 8ns, 2.4v-3.6v, 48 Ball mBGA (6x8 mm), RoHS 373In Stock
Min.: 1
Mult.: 1
Max.: 31

SRAM SMD/SMT mBGA-48 16 Mbit 1 M x 16 Parallel - 40 C + 85 C Tray
ISSI NOR Flash 64M 2.3-3.6V 133Mhz Serial NOR Flash 2.572In Stock
Min.: 1
Mult.: 1
Max.: 538
Reel: 2.000

NOR Flash SMD/SMT SOIC-8 64 Mbit 8 M x 8 QPI, SPI - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI DRAM 128M, 1.8V, M-SDRAM 8Mx16, 133Mhz, RoHS 1.418In Stock
Min.: 1
Mult.: 1
Max.: 100

DRAM SMD/SMT BGA-54 128 Mbit 8 M x 16 - 40 C + 85 C
ISSI DRAM 32Mb 2Mx16 133MHz Mobile SDRAM 982In Stock
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT BGA-54 32 Mbit 2 M x 16 - 40 C + 85 C Tray
ISSI DRAM 8G, 1.2V, DDR4, 1Mx8, 2400MT/s at 17-17-17, 78 ball BGA (10mm x14mm) RoHS, IT 142In Stock
Min.: 1
Mult.: 1
Max.: 10

DRAM SMD/SMT BGA-78
ISSI DRAM 4G, 1.2V, DDR4, 512Mx8, 2400MT/s at 16-16-16, 78 ball BGA (10mm x14mm) RoHS, IT 151In Stock
Min.: 1
Mult.: 1
Max.: 20

DRAM SMD/SMT FBGA-78 4 Gbit 512 M x 8 - 40 C + 95 C
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.5V, DDR3, 256Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS 569In Stock
Min.: 1
Mult.: 1
Max.: 184

DRAM SMD/SMT BGA-96 4 Gbit 256 M x 16 - 40 C + 105 C

ISSI SRAM 2M (128Kx16) 12ns Async SRAM 345In Stock
Min.: 1
Mult.: 1
Max.: 49

SRAM SMD/SMT TSOP-44 2 Mbit 128 k x 16 Parallel - 40 C + 125 C Tray
ISSI SRAM 18Mb 512Kx36 200Mhz Sync SRAM 3.3v 163In Stock
Min.: 1
Mult.: 1
Max.: 6

SRAM SMD/SMT FBGA-165 18 Mbit 512 k x 36 Parallel - 40 C + 85 C Tray
ISSI DRAM 128Mb, 3.3V, 143MHz 4Mx32 SDR SDRAM 2.227In Stock
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT TSOP-II-86 128 Mbit 4 M x 32 - 40 C + 105 C Tray
ISSI DRAM 4G, 1.2V, DDR4, 256Mx16, 2400MT/s at 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS 449In Stock
Min.: 1
Mult.: 1
Max.: 2

DRAM SMD/SMT BGA-96 4 Gbit 256 M x 16 0 C + 95 C Tray
ISSI DRAM 4G, 1.5V, DDR3, 512Mx8, 1600MT/s at 11-11-11, 78 ball BGA (8mm x10.5mm) RoHS, IT 242In Stock
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT BGA-78 4 Gbit 512 M x 8 - 40 C + 95 C
ISSI SRAM 8Mb,"No-Wait"/Pipeline,Sync,256K x 36,200Mhz,3.3v I/O, 165 Ball BGA, RoHS 122In Stock
Min.: 1
Mult.: 1
Max.: 200

SRAM SMD/SMT FBGA-165 9 Mbit 256 k x 36 Parallel - 40 C + 85 C Tray
ISSI SRAM 18Mb, 200Mhz 512K x 36 Sync SRAM 208In Stock
Min.: 1
Mult.: 1
Max.: 200

SRAM SMD/SMT FBGA-165 18 Mbit 512 k x 36 Parallel - 40 C + 85 C
ISSI DRAM 8G, 1.35V, DDR3L, 512Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x 13mm) RoHS 146In Stock
Min.: 1
Mult.: 1
Max.: 200
DRAM SMD/SMT BGA-96 8 Gbit 512 M x 16 0 C + 95 C
ISSI SRAM 36Mb,"No-Wait"/Flowthrough,Sync,1Mb x 36,6.5ns,3.3v I/O,100 Pin TQFP, RoHS 38In Stock
Min.: 1
Mult.: 1
Max.: 200

SRAM SMD/SMT TQFP-100 36 Mbit 1 M x 36 - 40 C + 85 C Tray